IDC CABLE - ASR40H/AE40G/ASR40H - A3BBH-4018G
| Digi-Key Part Number | A3BBH-4018G-ND |
1 10 100 250 500 1000 2500 5000 |
9.91000 8.07000 5.94630 5.13224 4.77830 4.11996 3.89344 3.76601 |
Extended Price
9.91 80.70 594.63 1283.06 2389.15 4119.96 9733.60 18830.05 |
| Manufacturer Part Number | A3BBH-4018G | |||
| Description | IDC CABLE - ASR40H/AE40G/ASR40H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3BBH-4018G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 40 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 15µin (0.38µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3BBH 4018G A3BBH4018G |
IDC CABLE - ASR40H/AE40G/ASR40H - A3BBH-4018G (A3BBH-4018G-ND)
Related parts :IDC CABLE-ASN40A/ AE40G / ASN40A - A3AAA-4018G
Order 'idc cable-asn40a/ ae40g / asn40a - A3AAA-4018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-4018G-ND.
IDC CABLE-ASC40G/ AE40G / ASC40G - A3AAG-4018G
Order 'idc cable-asc40g/ ae40g / asc40g - A3AAG-4018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-4018G-ND.
IDC CABLE - ASC40H/AE40G/ASC40H - A3AAH-4018G
Order 'idc cable - asc40h/ae40g/asc40h - A3AAH-4018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-4018G-ND.
IDC CABLE-ASC40T/ AE40G / ASC40T - A3AAT-4018G
Order 'idc cable-asc40t/ ae40g / asc40t - A3AAT-4018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-4018G-ND.
IDC CABLE-ASC40A/ AE40G / ACE40G - A3AEA-4018G
Order 'idc cable-asc40a/ ae40g / ace40g - A3AEA-4018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-4018G-ND.
IDC CABLE-ACE40G/ AE40G / ASC40G - A3AEG-4018G
Order 'idc cable-ace40g/ ae40g / asc40g - A3AEG-4018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-4018G-ND.
IDC CABLE-ASN40A/ AE40G / APK40A - A3AKA-4018G
Order 'idc cable-asn40a/ ae40g / apk40a - A3AKA-4018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-4018G-ND.
IDC CABLE - ASN40B/AE40G/APK40B - A3AKB-4018G
Order 'idc cable - asn40b/ae40g/apk40b - A3AKB-4018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-4018G-ND.
IDC CABLE-ASC40G/ AE40G / APK40G - A3AKG-4018G
Order 'idc cable-asc40g/ ae40g / apk40g - A3AKG-4018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-4018G-ND.
IDC CABLE-ASS40A/ AE40G / ASS40A - A3BBA-4018G
Order 'idc cable-ass40a/ ae40g / ass40a - A3BBA-4018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-4018G-ND.
IDC CABLE-ASR40G/ AE40G / ASR40G - A3BBG-4018G
Order 'idc cable-asr40g/ ae40g / asr40g - A3BBG-4018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBG-4018G-ND.
IDC CABLE-ASR40A/ AE40G / ACE40G - A3BEA-4018G
Order 'idc cable-asr40a/ ae40g / ace40g - A3BEA-4018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEA-4018G-ND.
IDC CABLE-ASS40A/ AE40G / APR40A - A3BKA-4018G
Order 'idc cable-ass40a/ ae40g / apr40a - A3BKA-4018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BKA-4018G-ND.
IDC CABLE-ASR40A/ AE40G / APR40A - A3BRA-4018G
Order 'idc cable-asr40a/ ae40g / apr40a - A3BRA-4018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRA-4018G-ND.
IDC CABLE - ASS40B/AE40G/APR40B - A3BRB-4018G
Order 'idc cable - ass40b/ae40g/apr40b - A3BRB-4018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRB-4018G-ND.
Send this link via E-Mail
Help With This Screen