CONN EDGECARD 100PS DIP .100 SLD - EBC50DRTI - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC50DRTI
| Digi-Key Part Number | EBC50DRTI-ND |
10 |
8.58000 |
Extended Price
85.80 |
| Manufacturer Part Number | EBC50DRTI | |||
| Description | CONN EDGECARD 100PS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBC50DRTI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBC50DRTI EBC50DRTI |
EBC50DRTI Specification Sheet
CONN EDGECARD 100PS DIP .100 SLD - EBC50DRTI (EBC50DRTI-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC50DRTICONN EDGECARD 100PS DIP .100 SLD - EBC50DRTI
Order 'conn edgecard 100ps dip .100 sld - EBC50DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DRTI-ND.
CONN EDGECARD 100PS DIP .100 SLD - EBC50DRTI-S13
Order 'conn edgecard 100ps dip .100 sld - EBC50DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DRTI-S13-ND.
CONN EDGECARD 100PS DIP .100 SLD - EBC50DRTI-S734
Order 'conn edgecard 100ps dip .100 sld - EBC50DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DRTI-S734-ND.
CONN EDGECARD 100PS DIP .100 SLD - EBC50DRTI-S93
Order 'conn edgecard 100ps dip .100 sld - EBC50DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DRTI-S93-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTF-S13
Order 'conn edgecard 100ps dip .100 sld - ABC50DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTF-S13-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTH-S13
Order 'conn edgecard 100ps dip .100 sld - ABC50DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTH-S13-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTH-S734
Order 'conn edgecard 100ps dip .100 sld - ABC50DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTH-S734-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTH-S93
Order 'conn edgecard 100ps dip .100 sld - ABC50DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTH-S93-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTI-S734
Order 'conn edgecard 100ps dip .100 sld - ABC50DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTI-S734-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTI-S93
Order 'conn edgecard 100ps dip .100 sld - ABC50DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTI-S93-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTN-S734
Order 'conn edgecard 100ps dip .100 sld - ABC50DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTN-S734-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTN-S93
Order 'conn edgecard 100ps dip .100 sld - ABC50DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTN-S93-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTS-S734
Order 'conn edgecard 100ps dip .100 sld - ABC50DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTS-S734-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRTS-S93
Order 'conn edgecard 100ps dip .100 sld - ABC50DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRTS-S93-ND.
CONN EDGECARD 100PS DIP .100 SLD - ABC50DRXH-S734
Order 'conn edgecard 100ps dip .100 sld - ABC50DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRXH-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC50DRTI
Send this link via E-Mail
Help With This Screen
