IDC CABLE - ASR40H/AE40M/ASR40H - A3BBH-4006M
| Digi-Key Part Number | A3BBH-4006M-ND |
1 10 100 250 500 1000 2500 5000 |
9.92000 8.07500 5.95000 5.13540 4.78124 4.12250 3.89583 3.76833 |
Extended Price
9.92 80.75 595.00 1283.85 2390.62 4122.50 9739.58 18841.65 |
| Manufacturer Part Number | A3BBH-4006M | |||
| Description | IDC CABLE - ASR40H/AE40M/ASR40H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3BBH-4006M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos Female to Female |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3BBH 4006M A3BBH4006M |
IDC CABLE - ASR40H/AE40M/ASR40H - A3BBH-4006M (A3BBH-4006M-ND)
Related parts:IDC CABLE- ASN40A/ AE40M / ASN40 - A3AAA-4006M
Order 'idc cable- asn40a/ ae40m / asn40 - A3AAA-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-4006M-ND.
IDC CABLE- ASC40G/ AE40M / ASC40 - A3AAG-4006M
Order 'idc cable- asc40g/ ae40m / asc40 - A3AAG-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-4006M-ND.
IDC CABLE - ASC40H/AE40M/ASC40H - A3AAH-4006M
Order 'idc cable - asc40h/ae40m/asc40h - A3AAH-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-4006M-ND.
IDC CABLE- ASC40T/ AE40M / ASC40 - A3AAT-4006M
Order 'idc cable- asc40t/ ae40m / asc40 - A3AAT-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-4006M-ND.
IDC CABLE- ASC40A/ AE40M / ACE40 - A3AEA-4006M
Order 'idc cable- asc40a/ ae40m / ace40 - A3AEA-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-4006M-ND.
IDC CABLE- ACE40G/ AE40M / ASC40 - A3AEG-4006M
Order 'idc cable- ace40g/ ae40m / asc40 - A3AEG-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-4006M-ND.
IDC CABLE-ASN40A/ AE40M / APK40A - A3AKA-4006M
Order 'idc cable-asn40a/ ae40m / apk40a - A3AKA-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-4006M-ND.
IDC CABLE - ASN40B/AE40M/APK40B - A3AKB-4006M
Order 'idc cable - asn40b/ae40m/apk40b - A3AKB-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-4006M-ND.
IDC CABLE- ASS40A/ AE40M / ASS40 - A3BBA-4006M
Order 'idc cable- ass40a/ ae40m / ass40 - A3BBA-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-4006M-ND.
IDC CABLE- ASR40G/ AE40M / ASR40 - A3BBG-4006M
Order 'idc cable- asr40g/ ae40m / asr40 - A3BBG-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-4006M-ND.
IDC CABLE- ASR40A/ AE40M / ACE40 - A3BEA-4006M
Order 'idc cable- asr40a/ ae40m / ace40 - A3BEA-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-4006M-ND.
IDC CABLE- ASR40G/ AE40M / ACE40 - A3BEG-4006M
Order 'idc cable- asr40g/ ae40m / ace40 - A3BEG-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEG-4006M-ND.
IDC CABLE- ASS40A/ AE40M / APR40 - A3BKA-4006M
Order 'idc cable- ass40a/ ae40m / apr40 - A3BKA-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-4006M-ND.
IDC CABLE- ASR40A/ AE40M / APR40 - A3BRA-4006M
Order 'idc cable- asr40a/ ae40m / apr40 - A3BRA-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRA-4006M-ND.
IDC CABLE - ASS40B/AE40M/APR40B - A3BRB-4006M
Order 'idc cable - ass40b/ae40m/apr40b - A3BRB-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRB-4006M-ND.
Send this link via E-Mail
Help With This Screen