Mosfet - Array Discrete Semiconductor Product 5A 30V 2W Rohm Semiconductor(VA) Surface Mount SP8K1TB
MOSFET 2N-CH 30V 5A 8-SOIC - SP8K1TB - Discrete Semiconductor Products
| Digi-Key Part Number | SP8K1TBDKR-ND |
1 25 100 500 1000 |
.75000 .60120 .45090 .30896 .25885 |
Extended Price
0.75 15.03 45.09 154.48 258.85 |
| Manufacturer Part Number | SP8K1TB | |||
| Description | MOSFET 2N-CH 30V 5A 8-SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SP8K1TB |
| Vendor | Rohm Semiconductor(VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 5A |
| Rds On (Max) @ Id, Vgs | 51 mOhm @ 5A, 10V |
| Input Capacitance (Ciss) @ Vds | 230pF @ 10V |
| Power - Max | 2W |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | 5.5nC @ 5V |
| Package / Case | 8-SOIC (3.9mm Width) |
| FET Feature | Logic Level Gate |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SP8K1TB SP8K1TB SP8K1TBDKR ND SP8K1TBDKRND SP8K1TBDKR |
MOSFET 2N-CH 30V 5A 8-SOIC - SP8K1TB (SP8K1TBDKR-ND) - Discrete Semiconductor Products
Related parts Mosfet - Array Discrete Semiconductor Product 5A 30V 2W Rohm Semiconductor(VA) Surface Mount SP8K1TBMosfet - Array Discrete Semiconductor Product 5A 30V 2W Rohm Semiconductor(VA) Surface Mount SP8K1TB
Order 'mosfet 2n-ch 30v 5a 8-soic - SP8K1TB' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number SP8K1TBCT-ND.
Mosfet - Array Discrete Semiconductor Product 5A 30V 2W Rohm Semiconductor(VA) Surface Mount SP8K1TB
Order 'mosfet 2n-ch 30v 5a 8-soic - SP8K1TB' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number SP8K1TBDKR-ND.
Mosfet - Array Discrete Semiconductor Product 5A 30V 2W Rohm Semiconductor Surface Mount SP8K1TB
Order 'mosfet 2n-ch 30v 5a 8-soic - SP8K1TB' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number SP8K1TBTR-ND.
Mosfet - Single Discrete Semiconductor Product 5A 30V 2W Rohm Semiconductor(VA) Surface Mount RSS050P03TB
Order 'mosfet p-ch 30v 5a 8-soic - RSS050P03TB' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number RSS050P03TBCT-ND.
Mosfet - Single Discrete Semiconductor Product 5A 30V 2W Rohm Semiconductor(VA) Surface Mount RSS050P03TB
Order 'mosfet p-ch 30v 5a 8-soic - RSS050P03TB' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number RSS050P03TBDKR-ND.
Mosfet - Array Discrete Semiconductor Product 5A 30V 2W Rohm Semiconductor(VA) Surface Mount SP8J1TB
Order 'mosfet 2p-ch 30v 5a 8-soic - SP8J1TB' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number SP8J1TBCT-ND.
Mosfet - Array Discrete Semiconductor Product 5A 30V 2W Rohm Semiconductor(VA) Surface Mount SP8J1TB
Order 'mosfet 2p-ch 30v 5a 8-soic - SP8J1TB' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number SP8J1TBDKR-ND.
Mosfet - Array Discrete Semiconductor Product 6A 30V 2W Rohm Semiconductor(VA) Surface Mount SP8K2TB
Order 'mosfet 2n-ch 30v 6a 8-soic - SP8K2TB' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number SP8K2TBCT-ND.
Mosfet - Array Discrete Semiconductor Product 7A 30V 2W Rohm Semiconductor(VA) Surface Mount SP8K3TB
Order 'mosfet 2n-ch 30v 7a 8-soic - SP8K3TB' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number SP8K3TBCT-ND.
Mosfet - Array Discrete Semiconductor Product 9A 30V 2W Rohm Semiconductor(VA) Surface Mount SP8K4TB
Order 'mosfet 2n-ch 30v 9a 8-soic - SP8K4TB' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number SP8K4TBCT-ND.
Mosfet - Array Discrete Semiconductor Product 3.5A 30V 2W Rohm Semiconductor(VA) Surface Mount SP8K5TB
Order 'mosfet 2n-ch 30v 3.5a 8-soic - SP8K5TB' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number SP8K5TBCT-ND.
Mosfet - Array Discrete Semiconductor Product 6A 30V 2W Rohm Semiconductor(VA) Surface Mount SP8K2TB
Order 'mosfet 2n-ch 30v 6a 8-soic - SP8K2TB' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number SP8K2TBDKR-ND.
Mosfet - Array Discrete Semiconductor Product 7A 30V 2W Rohm Semiconductor(VA) Surface Mount SP8K3TB
Order 'mosfet 2n-ch 30v 7a 8-soic - SP8K3TB' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number SP8K3TBDKR-ND.
Mosfet - Array Discrete Semiconductor Product 9A 30V 2W Rohm Semiconductor(VA) Surface Mount SP8K4TB
Order 'mosfet 2n-ch 30v 9a 8-soic - SP8K4TB' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number SP8K4TBDKR-ND.
Mosfet - Array Discrete Semiconductor Product 3.5A 30V 2W Rohm Semiconductor(VA) Surface Mount SP8K5TB
Order 'mosfet 2n-ch 30v 3.5a 8-soic - SP8K5TB' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number SP8K5TBDKR-ND.
Options for Mosfet - Array Discrete Semiconductor Product 5A 30V 2W Rohm Semiconductor(VA) Surface Mount SP8K1TB
Send this link via E-Mail
Help With This Screen
