CONN SEALING FOR WALL RCPT #20 - UTFD17B - Connectors
| Digi-Key Part Number | SOU1505-ND |
1 10 25 50 100 250 500 1000 5000 |
2.01000 1.89800 1.82520 1.67900 1.38700 1.21180 1.09500 1.02200 .94900 |
Extended Price
2.01 18.98 45.63 83.95 138.70 302.95 547.50 1022.00 4745.00 |
| Manufacturer Part Number | UTFD17B | |||
| Description | CONN SEALING FOR WALL RCPT #20 | |||
| Quantity Available | 1057 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UTFD17B |
| Vendor | Souriau Connection Technology |
| Category | Connectors |
| Accessory Type | Flange Gasket |
| Color | Black |
| Features | - |
| For Use With/Related Products | Trim Trio® UTG/UTO/UTOW/UTP Wall Mounting Receptacles |
| Material | - |
| Shell Size - Insert | 20 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UTFD17B UTFD17B SOU1505 ND SOU1505ND SOU1505 |
UTFD17B Specification Sheet
CONN SEALING FOR WALL RCPT #20 - UTFD17B (SOU1505-ND) - Connectors
Related parts Connectors :CONN SEALING FOR WALL RCPT #20 - UTFD17B
Order 'conn sealing for wall rcpt #20 - UTFD17B' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1505-ND.
CONN SEALING FOR WALL RCPT #10 - UTFD12B
Order 'conn sealing for wall rcpt #10 - UTFD12B' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1058-ND.
CONN SEALING FOR WALL RCPT #12 - UTFD13B
Order 'conn sealing for wall rcpt #12 - UTFD13B' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1059-ND.
CONN SEALING FOR WALL RCPT #14 - UTFD14B
Order 'conn sealing for wall rcpt #14 - UTFD14B' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1060-ND.
CONN SEALING FOR WALL RCPT #16 - UTFD15B
Order 'conn sealing for wall rcpt #16 - UTFD15B' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1061-ND.
CONN SEALING FOR WALL RCPT #18 - UTFD16B
Order 'conn sealing for wall rcpt #18 - UTFD16B' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1062-ND.
CONN SEALING FOR WALL RCPT #24 - UTFD19B
Order 'conn sealing for wall rcpt #24 - UTFD19B' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1063-ND.
CONN SEALING FOR WALL RCPT #22 - UTFD18B
Order 'conn sealing for wall rcpt #22 - UTFD18B' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1506-ND.
CONN RCPT 10POS SEAL IP67 SOLDER - JBXEC2G10FSSDS
Order 'conn rcpt 10pos seal ip67 solder - JBXEC2G10FSSDS' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number JBXEC2G10FSSDS-ND.
CONN RCPT FEMALE 4POS WALL MNT - UT00104SH
Order 'conn rcpt female 4pos wall mnt - UT00104SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1000-ND.
CONN RCPT MALE 4POS WALL MNT - UT00104PH
Order 'conn rcpt male 4pos wall mnt - UT00104PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1001-ND.
CONN RCPT FEMALE 8POS WALL MNT - UT00128SH
Order 'conn rcpt female 8pos wall mnt - UT00128SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1002-ND.
CONN RCPT MALE 8POS WALL MNT - UT00128PH
Order 'conn rcpt male 8pos wall mnt - UT00128PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1003-ND.
CONN RCPT FEMALE 12POS WALL MNT - UT001412SH
Order 'conn rcpt female 12pos wall mnt - UT001412SH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1004-ND.
CONN RCPT MALE 12POS WALL MNT - UT001412PH
Order 'conn rcpt male 12pos wall mnt - UT001412PH' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1005-ND.
Send this link via E-Mail
Help With This Screen