CONN CABLE CLAMP METAL #16 - UT016AC - Connectors, Interconnects
| Digi-Key Part Number | SOU1499-ND |
1 10 25 50 100 250 500 1000 5000 |
15.92000 15.08400 14.66520 13.91080 12.15100 11.73200 11.31300 10.89400 10.47500 |
Extended Price
15.92 150.84 366.63 695.54 1215.10 2933.00 5656.50 10894.00 52375.00 |
| Manufacturer Part Number | UT016AC | |||
| Description | CONN CABLE CLAMP METAL #16 | |||
| Quantity Available | 81 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UT016AC |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Shell Size - Insert | 16 |
| Features | Strain Relief |
| Thread Size | 15/16-20 |
| Cable Opening | 0.512" (13.00mm) |
| Diameter | 1.02" (25.8mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UT016AC UT016AC SOU1499 ND SOU1499ND SOU1499 |
UT016AC Specification Sheet
CONN CABLE CLAMP METAL #16 - UT016AC (SOU1499-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN CABLE CLAMP METAL #16 - UT016AC
Order 'conn cable clamp metal #16 - UT016AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1499-ND.
CONN CABLE CLAMP METAL #16 IP68 - UT016JC
Order 'conn cable clamp metal #16 ip68 - UT016JC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1056-ND.
CONN CABLE CLAMP METAL #10 - UT010AC
Order 'conn cable clamp metal #10 - UT010AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1048-ND.
CONN CABLE CLAMP METAL #12 - UT012AC
Order 'conn cable clamp metal #12 - UT012AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1049-ND.
CONN CABLE CLAMP METAL #14 - UT014AC
Order 'conn cable clamp metal #14 - UT014AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1050-ND.
CONN CABLE CLAMP METAL #18 - UT018AC
Order 'conn cable clamp metal #18 - UT018AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1051-ND.
CONN CABLE CLAMP METAL #24 - UT024AC
Order 'conn cable clamp metal #24 - UT024AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1052-ND.
CONN CABLE CLAMP METAL #10 IP68 - UT010JCS
Order 'conn cable clamp metal #10 ip68 - UT010JCS' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1053-ND.
CONN CABLE CLAMP METAL #12 IP68 - UT012JCS
Order 'conn cable clamp metal #12 ip68 - UT012JCS' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1054-ND.
CONN CABLE CLAMP METAL #14 IP68 - UT014JCS
Order 'conn cable clamp metal #14 ip68 - UT014JCS' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1055-ND.
CONN CABLE CLAMP METAL #18 IP68 - UT018JCL
Order 'conn cable clamp metal #18 ip68 - UT018JCL' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1057-ND.
CONN CABLE CLAMP METAL #20 - UT020AC
Order 'conn cable clamp metal #20 - UT020AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1500-ND.
CONN CABLE CLAMP METAL #22 - UT022AC
Order 'conn cable clamp metal #22 - UT022AC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1501-ND.
CONN CABLE CLAMP METAL #20 IP68 - UT020JCS
Order 'conn cable clamp metal #20 ip68 - UT020JCS' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1502-ND.
CONN CABLE CLAMP METAL #22 IP68 - UT022JCS
Order 'conn cable clamp metal #22 ip68 - UT022JCS' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1503-ND.
Send this link via E-Mail
Help With This Screen
