Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins 85106EC123P50
CONN PLUG STRAIGHT 3POS W/PINS - 85106EC123P50 - Connectors, Interconnects
| Digi-Key Part Number | SOU1476-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 85106EC123P50 | |||
| Description | CONN PLUG STRAIGHT 3POS W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 85106EC123P50 |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 12-3 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Cable Clamp |
| Packaging | Bulk |
| Number of Positions | 3 |
| Termination | Solder |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
85106EC123P50 85106EC123P50 SOU1476 ND SOU1476ND SOU1476 |
CONN PLUG STRAIGHT 3POS W/PINS - 85106EC123P50 (SOU1476-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins 85106EC123P50Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins 85106EC123P50
Order 'conn plug straight 3pos w/pins - 85106EC123P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1476-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins 85106E123PY50
Order 'conn plug straight 3pos w/pin - 85106E123PY50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E123PY50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins 85106E83P50
Order 'conn plug straight 3pos w/pin - 85106E83P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106E83P50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins 85106EC833P50
Order 'conn plug straight 3pos w/pin - 85106EC833P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC833P50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins 85106EC83PW50
Order 'conn plug straight 3pos w/pin - 85106EC83PW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106EC83PW50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins 85106JC123P50
Order 'conn plug straight 3pos w/pin - 85106JC123P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC123P50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins 85106JC833P50
Order 'conn plug straight 3pos w/pin - 85106JC833P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC833P50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins 85106JC83P50
Order 'conn plug straight 3pos w/pin - 85106JC83P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106JC83P50-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins 85106P123P50
Order 'conn plug straight 3pos w/pin - 85106P123P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85106P123P50-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FA98PA
Order 'conn plug straight 3pos w/pin - D3899926FA98PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FA98PA-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FA98PB
Order 'conn plug straight 3pos w/pin - D3899926FA98PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FA98PB-ND.
Nickel Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926FA98PN
Order 'conn plug straight 3pos w/pin - D3899926FA98PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926FA98PN-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926JA98PA
Order 'conn plug straight 3pos w/pin - D3899926JA98PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JA98PA-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926JA98PD
Order 'conn plug straight 3pos w/pin - D3899926JA98PD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JA98PD-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins D3899926JA98PN
Order 'conn plug straight 3pos w/pin - D3899926JA98PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899926JA98PN-ND.
Options for Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Souriau Connection Technology Plug, Male Pins 85106EC123P50
Send this link via E-Mail
Help With This Screen
