Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899924WJ35SN
CONN RCPT JAM NUT 128POS W/SCKT - D3899924WJ35SN - Connectors, Interconnects
| Digi-Key Part Number | SOU1409-ND |
1 10 25 50 100 250 500 1000 5000 |
153.01000 144.95400 140.92760 133.67980 116.76850 112.74200 108.71550 104.68900 100.66250 |
Extended Price
153.01 1449.54 3523.19 6683.99 11676.85 28185.50 54357.75 104689.00 503312.50 |
| Manufacturer Part Number | D3899924WJ35SN | |||
| Description | CONN RCPT JAM NUT 128POS W/SCKT | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899924WJ35SN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | J35 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 128 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | J |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899924WJ35SN D3899924WJ35SN SOU1409 ND SOU1409ND SOU1409 |
D3899924WJ35SN Specification Sheet
CONN RCPT JAM NUT 128POS W/SCKT - D3899924WJ35SN (SOU1409-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899924WJ35SNOlive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899924WJ35SN
Order 'conn rcpt jam nut 128pos w/sckt - D3899924WJ35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1409-ND.
Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899924FJ35SA
Order 'conn rcpt jam nut 128pos w/sckt - D3899924FJ35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FJ35SA-ND.
Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899924FJ35SN
Order 'conn rcpt jam nut 128pos w/sckt - D3899924FJ35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FJ35SN-ND.
Stainless Steel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899924KJ35SA
Order 'conn rcpt jam nut 128pos w/sckt - D3899924KJ35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924KJ35SA-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899924WJ35SA
Order 'conn rcpt jam nut 128pos w/sckt - D3899924WJ35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WJ35SA-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899924WJ35SB
Order 'conn rcpt jam nut 128pos w/sckt - D3899924WJ35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WJ35SB-ND.
Nickel Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts D3899924FB35BN
Order 'conn rcpt jam nut 13pos w/sckt - D3899924FB35BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FB35BN-ND.
Nickel Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts D3899924FD18BN
Order 'conn rcpt jam nut 18pos w/sckt - D3899924FD18BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FD18BN-ND.
Nickel Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts D3899924FD19BN
Order 'conn rcpt jam nut 19pos w/sckt - D3899924FD19BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FD19BN-ND.
Nickel Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Male Contacts D3899924FJ35AA
Order 'conn rcpt jam nut 128pos w/pin - D3899924FJ35AA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FJ35AA-ND.
Stainless Steel Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts D3899924KB35BN
Order 'conn rcpt jam nut 13pos w/sckt - D3899924KB35BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924KB35BN-ND.
Stainless Steel Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts D3899924KE26BN
Order 'conn rcpt jam nut 26pos w/sckt - D3899924KE26BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924KE26BN-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts D3899924WA98BN
Order 'conn rcpt jam nut 3pos w/sckt - D3899924WA98BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WA98BN-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts D3899924WB35BN
Order 'conn rcpt jam nut 13pos w/sckt - D3899924WB35BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WB35BN-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Female Contacts D3899924WC35BB
Order 'conn rcpt jam nut 22pos w/sckt - D3899924WC35BB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WC35BB-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899924WJ35SN
Send this link via E-Mail
Help With This Screen
