CONN RCPT JAM NUT 12POS W/SOCKET - D3899924WD97SN
| Digi-Key Part Number | SOU1406-ND |
1 10 25 50 100 250 500 1000 5000 |
69.39000 65.73600 63.91000 60.62320 52.95400 51.12800 49.30200 47.47600 45.65000 |
Extended Price
69.39 657.36 1597.75 3031.16 5295.40 12782.00 24651.00 47476.00 228250.00 |
| Manufacturer Part Number | D3899924WD97SN | |||
| Description | CONN RCPT JAM NUT 12POS W/SOCKET | |||
| Quantity Available | 13 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899924WD97SN |
| Vendor | Souriau Connection Technology |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Shell Size - Insert | D97 |
| Contact Type | Crimp |
| Mounting Type | Panel Mount, Bulkhead (Front Side Nut) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 12 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899924WD97SN D3899924WD97SN SOU1406 ND SOU1406ND SOU1406 |
D3899924WD97SN Specification Sheet
CONN RCPT JAM NUT 12POS W/SOCKET - D3899924WD97SN (SOU1406-ND)
Related parts :CONN RCPT JAM NUT 12POS W/SOCKET - D3899924WD97SN
Order 'conn rcpt jam nut 12pos w/socket - D3899924WD97SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1406-ND.
CONN RCPT JAM NUT 12POS W/SCKT - 85107E1412S50
Order 'conn rcpt jam nut 12pos w/sckt - 85107E1412S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107E1412S50-ND.
CONN RCPT JAM NUT 12POS W/PIN - 85107EC1412P50
Order 'conn rcpt jam nut 12pos w/pin - 85107EC1412P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107EC1412P50-ND.
CONN RCPT JAM NUT 12POS W/PIN - D3899924FD97PN
Order 'conn rcpt jam nut 12pos w/pin - D3899924FD97PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FD97PN-ND.
CONN RCPT JAM NUT 12POS W/SCKT - D3899924FD97SN
Order 'conn rcpt jam nut 12pos w/sckt - D3899924FD97SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FD97SN-ND.
CONN RCPT JAM NUT 12POS W/PIN - D3899924KD97PN
Order 'conn rcpt jam nut 12pos w/pin - D3899924KD97PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924KD97PN-ND.
CONN RCPT JAM NUT 12POS W/SCKT - D3899924WD97BN
Order 'conn rcpt jam nut 12pos w/sckt - D3899924WD97BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WD97BN-ND.
CONN RCPT JAM NUT 12POS W/PIN - D3899924WD97PA
Order 'conn rcpt jam nut 12pos w/pin - D3899924WD97PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WD97PA-ND.
CONN RCPT JAM NUT 12POS W/PIN - D3899924WD97PN
Order 'conn rcpt jam nut 12pos w/pin - D3899924WD97PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WD97PN-ND.
CONN RCPT JAM NUT 12POS W/SCKT - D3899924WD97SA
Order 'conn rcpt jam nut 12pos w/sckt - D3899924WD97SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924WD97SA-ND.
CONN RCPT JAM NUT 12POS W/SCKT - MS3114E1412S
Order 'conn rcpt jam nut 12pos w/sckt - MS3114E1412S' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3114E1412S-ND.
CONN RCPT JAM NUT 12POS W/PIN - MS3114F1412P
Order 'conn rcpt jam nut 12pos w/pin - MS3114F1412P' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3114F1412P-ND.
CONN RCPT JAM NUT 3POS W/SOCKET - D3899924WA98SN
Order 'conn rcpt jam nut 3pos w/socket - D3899924WA98SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1393-ND.
CONN RCPT JAM NUT 13POS W/SOCKET - D3899924WB35SA
Order 'conn rcpt jam nut 13pos w/socket - D3899924WB35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1395-ND.
CONN RCPT JAM NUT 13POS W/SOCKET - D3899924WB35SN
Order 'conn rcpt jam nut 13pos w/socket - D3899924WB35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1396-ND.
Send this link via E-Mail
Help With This Screen