CONN RCPT WALL MNT 66POS W/SCKT - D3899920WF35SN - Connectors, Interconnects
| Digi-Key Part Number | SOU1383-ND |
10 |
92.03400 |
Extended Price
920.34 |
| Manufacturer Part Number | D3899920WF35SN | |||
| Description | CONN RCPT WALL MNT 66POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899920WF35SN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | F35 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 66 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | F |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899920WF35SN D3899920WF35SN SOU1383 ND SOU1383ND SOU1383 |
D3899920WF35SN Specification Sheet
CONN RCPT WALL MNT 66POS W/SCKT - D3899920WF35SN (SOU1383-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT WALL MNT 66POS W/SCKT - D3899920WF35SN
Order 'conn rcpt wall mnt 66pos w/sckt - D3899920WF35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1383-ND.
CONN RCPT WALL MNT 66POS W/SCKT - D3899920FF35SA
Order 'conn rcpt wall mnt 66pos w/sckt - D3899920FF35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FF35SA-ND.
CONN RCPT WALL MNT 66POS W/SCKT - D3899920FF35SB
Order 'conn rcpt wall mnt 66pos w/sckt - D3899920FF35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FF35SB-ND.
CONN RCPT WALL MNT 66POS W/SCKT - D3899920FF35SN
Order 'conn rcpt wall mnt 66pos w/sckt - D3899920FF35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FF35SN-ND.
CONN RCPT WALL MNT 66POS W/SCKT - D3899920JF35BN
Order 'conn rcpt wall mnt 66pos w/sckt - D3899920JF35BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JF35BN-ND.
CONN RCPT WALL MNT 66POS W/SCKT - D3899920JF35JN
Order 'conn rcpt wall mnt 66pos w/sckt - D3899920JF35JN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JF35JN-ND.
CONN RCPT WALL MNT 66POS W/SCKT - D3899920JF35SA
Order 'conn rcpt wall mnt 66pos w/sckt - D3899920JF35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JF35SA-ND.
CONN RCPT WALL MNT 66POS W/SCKT - D3899920JF35SN
Order 'conn rcpt wall mnt 66pos w/sckt - D3899920JF35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JF35SN-ND.
CONN RCPT WALL MNT 66POS W/SCKT - D3899920WF35SA
Order 'conn rcpt wall mnt 66pos w/sckt - D3899920WF35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WF35SA-ND.
CONN RCPT WALL MNT 66POS W/SCKT - D3899920WF35SC
Order 'conn rcpt wall mnt 66pos w/sckt - D3899920WF35SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WF35SC-ND.
CONN RCPT WALL MNT 66POS W/SCKT - D3899920WF35SD
Order 'conn rcpt wall mnt 66pos w/sckt - D3899920WF35SD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WF35SD-ND.
CONN RCPT WALL MNT 6POS W/SCKT - D3899920FA35SA
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920FA35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35SA-ND.
CONN RCPT WALL MNT 6POS W/SCKT - D3899920FA35SB
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920FA35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35SB-ND.
CONN RCPT WALL MNT 6POS W/SCKT - D3899920FA35SD
Order 'conn rcpt wall mnt 6pos w/sckt - D3899920FA35SD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35SD-ND.
CONN RCPT WALL MNT 3POS W/SCKT - D3899920FA98SB
Order 'conn rcpt wall mnt 3pos w/sckt - D3899920FA98SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA98SB-ND.
Send this link via E-Mail
Help With This Screen
