Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920WF32PN
CONN RCPT WALL MNT 32POS W/PINS - D3899920WF32PN - Connectors, Interconnects
| Digi-Key Part Number | SOU1382-ND |
10 |
56.98800 |
Extended Price
569.88 |
| Manufacturer Part Number | D3899920WF32PN | |||
| Description | CONN RCPT WALL MNT 32POS W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899920WF32PN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | F32 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 32 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | F |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899920WF32PN D3899920WF32PN SOU1382 ND SOU1382ND SOU1382 |
D3899920WF32PN Specification Sheet
CONN RCPT WALL MNT 32POS W/PINS - D3899920WF32PN (SOU1382-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920WF32PNOlive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920WF32PN
Order 'conn rcpt wall mnt 32pos w/pins - D3899920WF32PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1382-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920FF32PA
Order 'conn rcpt wall mnt 32pos w/pin - D3899920FF32PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FF32PA-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920FF32PN
Order 'conn rcpt wall mnt 32pos w/pin - D3899920FF32PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FF32PN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920JF32HN
Order 'conn rcpt wall mnt 32pos w/pin - D3899920JF32HN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JF32HN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920JF32PN
Order 'conn rcpt wall mnt 32pos w/pin - D3899920JF32PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JF32PN-ND.
Stainless Steel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920KF32PA
Order 'conn rcpt wall mnt 32pos w/pin - D3899920KF32PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920KF32PA-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins MS3110E1832P
Order 'conn rcpt wall mnt 32pos w/pin - MS3110E1832P' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3110E1832P-ND.
Olive Drab Cadmium Plated Circular Connector Souriau Connection Technology Receptacle, Male Pins Cable Clamp MS3110F1832P
Order 'conn rcpt wall mnt 32pos w/pin - MS3110F1832P' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number MS3110F1832P-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Male Contacts D3899920WF32AN
Order 'conn rcpt wall mnt 32pos w/pin - D3899920WF32AN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WF32AN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins 85100E1832P50
Order 'conn rcpt wall mt 32pos w/pin - 85100E1832P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85100E1832P50-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins 85100EC1832P50
Order 'conn rcpt wall mt 32pos w/pin - 85100EC1832P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85100EC1832P50-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920FA35PB
Order 'conn rcpt wall mnt 6pos w/pin - D3899920FA35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35PB-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920FA35PD
Order 'conn rcpt wall mnt 6pos w/pin - D3899920FA35PD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35PD-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920FA35PE
Order 'conn rcpt wall mnt 6pos w/pin - D3899920FA35PE' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35PE-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920FA98PA
Order 'conn rcpt wall mnt 3pos w/pin - D3899920FA98PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA98PA-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920WF32PN
Send this link via E-Mail
Help With This Screen
