Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920WE6PN
CONN RCPT WALL MNT 6POS W/PINS - D3899920WE6PN
| Digi-Key Part Number | SOU1381-ND |
10 |
56.08800 |
Extended Price
560.88 |
| Manufacturer Part Number | D3899920WE6PN | |||
| Description | CONN RCPT WALL MNT 6POS W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899920WE6PN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | E6 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 6 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | E |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899920WE6PN D3899920WE6PN SOU1381 ND SOU1381ND SOU1381 |
D3899920WE6PN Specification Sheet
CONN RCPT WALL MNT 6POS W/PINS - D3899920WE6PN (SOU1381-ND)
Related parts Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920WE6PNOlive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920WE6PN
Order 'conn rcpt wall mnt 6pos w/pins - D3899920WE6PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1381-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920FA35PB
Order 'conn rcpt wall mnt 6pos w/pin - D3899920FA35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35PB-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920FA35PD
Order 'conn rcpt wall mnt 6pos w/pin - D3899920FA35PD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35PD-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920FA35PE
Order 'conn rcpt wall mnt 6pos w/pin - D3899920FA35PE' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FA35PE-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920FB98PA
Order 'conn rcpt wall mnt 6pos w/pin - D3899920FB98PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB98PA-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920FB98PB
Order 'conn rcpt wall mnt 6pos w/pin - D3899920FB98PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FB98PB-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920FE6PA
Order 'conn rcpt wall mnt 6pos w/pin - D3899920FE6PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FE6PA-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920FE6PN
Order 'conn rcpt wall mnt 6pos w/pin - D3899920FE6PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FE6PN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920JA35HN
Order 'conn rcpt wall mnt 6pos w/pin - D3899920JA35HN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JA35HN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920JA35PA
Order 'conn rcpt wall mnt 6pos w/pin - D3899920JA35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JA35PA-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920JA35PN
Order 'conn rcpt wall mnt 6pos w/pin - D3899920JA35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JA35PN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920JB98HN
Order 'conn rcpt wall mnt 6pos w/pin - D3899920JB98HN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JB98HN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920JE6PA
Order 'conn rcpt wall mnt 6pos w/pin - D3899920JE6PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JE6PA-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920JE6PN
Order 'conn rcpt wall mnt 6pos w/pin - D3899920JE6PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JE6PN-ND.
Stainless Steel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920KA35PA
Order 'conn rcpt wall mnt 6pos w/pin - D3899920KA35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920KA35PA-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899920WE6PN
Send this link via E-Mail
Help With This Screen
