Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920WE35SN
CONN RCPT WALL MNT 55POS W/SCKT - D3899920WE35SN - Connectors, Interconnects
| Digi-Key Part Number | SOU1380-ND |
10 |
82.94400 |
Extended Price
829.44 |
| Manufacturer Part Number | D3899920WE35SN | |||
| Description | CONN RCPT WALL MNT 55POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899920WE35SN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | E35 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 55 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | E |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899920WE35SN D3899920WE35SN SOU1380 ND SOU1380ND SOU1380 |
D3899920WE35SN Specification Sheet
CONN RCPT WALL MNT 55POS W/SCKT - D3899920WE35SN (SOU1380-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920WE35SNOlive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920WE35SN
Order 'conn rcpt wall mnt 55pos w/sckt - D3899920WE35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1380-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FE35SA
Order 'conn rcpt wall mnt 55pos w/sckt - D3899920FE35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FE35SA-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FE35SB
Order 'conn rcpt wall mnt 55pos w/sckt - D3899920FE35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FE35SB-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FE35SC
Order 'conn rcpt wall mnt 55pos w/sckt - D3899920FE35SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FE35SC-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FE35SN
Order 'conn rcpt wall mnt 55pos w/sckt - D3899920FE35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FE35SN-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920FH55SN
Order 'conn rcpt wall mnt 55pos w/sckt - D3899920FH55SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FH55SN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920JE35JN
Order 'conn rcpt wall mnt 55pos w/sckt - D3899920JE35JN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JE35JN-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920JE35SA
Order 'conn rcpt wall mnt 55pos w/sckt - D3899920JE35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JE35SA-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920JE35SB
Order 'conn rcpt wall mnt 55pos w/sckt - D3899920JE35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JE35SB-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920JE35SC
Order 'conn rcpt wall mnt 55pos w/sckt - D3899920JE35SC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JE35SC-ND.
Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920JE35SN
Order 'conn rcpt wall mnt 55pos w/sckt - D3899920JE35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JE35SN-ND.
Stainless Steel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920KE35SN
Order 'conn rcpt wall mnt 55pos w/sckt - D3899920KE35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920KE35SN-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920ME35JC
Order 'conn rcpt wall mnt 55pos w/sckt - D3899920ME35JC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920ME35JC-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920ME35JN
Order 'conn rcpt wall mnt 55pos w/sckt - D3899920ME35JN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920ME35JN-ND.
Nickel Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920ME35SA
Order 'conn rcpt wall mnt 55pos w/sckt - D3899920ME35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920ME35SA-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Female Sockets D3899920WE35SN
Send this link via E-Mail
Help With This Screen
