CONN RCPT WALL MNT 55POS W/PINS - D3899920WE35PN - Connectors, Interconnects
| Digi-Key Part Number | SOU1379-ND |
10 |
77.67000 |
Extended Price
776.70 |
| Manufacturer Part Number | D3899920WE35PN | |||
| Description | CONN RCPT WALL MNT 55POS W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899920WE35PN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | E35 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 55 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | E |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899920WE35PN D3899920WE35PN SOU1379 ND SOU1379ND SOU1379 |
D3899920WE35PN Specification Sheet
CONN RCPT WALL MNT 55POS W/PINS - D3899920WE35PN (SOU1379-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT WALL MNT 55POS W/PINS - D3899920WE35PN
Order 'conn rcpt wall mnt 55pos w/pins - D3899920WE35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1379-ND.
CONN RCPT WALL MNT 55POS W/PIN - D3899920FE35PA
Order 'conn rcpt wall mnt 55pos w/pin - D3899920FE35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FE35PA-ND.
CONN RCPT WALL MNT 55POS W/PIN - D3899920FE35PB
Order 'conn rcpt wall mnt 55pos w/pin - D3899920FE35PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FE35PB-ND.
CONN RCPT WALL MNT 55POS W/PIN - D3899920FE35PC
Order 'conn rcpt wall mnt 55pos w/pin - D3899920FE35PC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FE35PC-ND.
CONN RCPT WALL MNT 55POS W/PIN - D3899920FE35PN
Order 'conn rcpt wall mnt 55pos w/pin - D3899920FE35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FE35PN-ND.
CONN RCPT WALL MNT 55POS W/PIN - D3899920FH55PA
Order 'conn rcpt wall mnt 55pos w/pin - D3899920FH55PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FH55PA-ND.
CONN RCPT WALL MNT 55POS W/PIN - D3899920GE35PA
Order 'conn rcpt wall mnt 55pos w/pin - D3899920GE35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920GE35PA-ND.
CONN RCPT WALL MNT 55POS W/PIN - D3899920JE35PA
Order 'conn rcpt wall mnt 55pos w/pin - D3899920JE35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JE35PA-ND.
CONN RCPT WALL MNT 55POS W/PIN - D3899920JE35PN
Order 'conn rcpt wall mnt 55pos w/pin - D3899920JE35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JE35PN-ND.
CONN RCPT WALL MNT 55POS W/PIN - D3899920JH55HN
Order 'conn rcpt wall mnt 55pos w/pin - D3899920JH55HN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JH55HN-ND.
CONN RCPT WALL MNT 55POS W/PIN - D3899920KE35PA
Order 'conn rcpt wall mnt 55pos w/pin - D3899920KE35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920KE35PA-ND.
CONN RCPT WALL MNT 55POS W/PIN - D3899920KE35PN
Order 'conn rcpt wall mnt 55pos w/pin - D3899920KE35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920KE35PN-ND.
CONN RCPT WALL MNT 55POS W/PIN - D3899920ME35PA
Order 'conn rcpt wall mnt 55pos w/pin - D3899920ME35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920ME35PA-ND.
CONN RCPT WALL MNT 55POS W/PIN - D3899920ME35PN
Order 'conn rcpt wall mnt 55pos w/pin - D3899920ME35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920ME35PN-ND.
CONN RCPT WALL MNT 55POS W/PIN - D3899920WE35PA
Order 'conn rcpt wall mnt 55pos w/pin - D3899920WE35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WE35PA-ND.
Send this link via E-Mail
Help With This Screen
