CONN RCPT WALL MNT 37POS W/SCKT - D3899920WD35SN - Connectors, Interconnects
| Digi-Key Part Number | SOU1377-ND |
10 |
73.35000 |
Extended Price
733.50 |
| Manufacturer Part Number | D3899920WD35SN | |||
| Description | CONN RCPT WALL MNT 37POS W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D3899920WD35SN |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | D35 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 37 |
| Termination | Crimp |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | D |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
D3899920WD35SN D3899920WD35SN SOU1377 ND SOU1377ND SOU1377 |
D3899920WD35SN Specification Sheet
CONN RCPT WALL MNT 37POS W/SCKT - D3899920WD35SN (SOU1377-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT WALL MNT 37POS W/SCKT - D3899920WD35SN
Order 'conn rcpt wall mnt 37pos w/sckt - D3899920WD35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1377-ND.
CONN RCPT WALL MNT 37POS W/SCKT - D3899920FD35SA
Order 'conn rcpt wall mnt 37pos w/sckt - D3899920FD35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FD35SA-ND.
CONN RCPT WALL MNT 37POS W/SCKT - D3899920FD35SB
Order 'conn rcpt wall mnt 37pos w/sckt - D3899920FD35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FD35SB-ND.
CONN RCPT WALL MNT 37POS W/SCKT - D3899920FD35SN
Order 'conn rcpt wall mnt 37pos w/sckt - D3899920FD35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920FD35SN-ND.
CONN RCPT WALL MNT 37POS W/SCKT - D3899920JD35JB
Order 'conn rcpt wall mnt 37pos w/sckt - D3899920JD35JB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JD35JB-ND.
CONN RCPT WALL MNT 37POS W/SCKT - D3899920JD35JC
Order 'conn rcpt wall mnt 37pos w/sckt - D3899920JD35JC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JD35JC-ND.
CONN RCPT WALL MNT 37POS W/SCKT - D3899920JD35JD
Order 'conn rcpt wall mnt 37pos w/sckt - D3899920JD35JD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JD35JD-ND.
CONN RCPT WALL MNT 37POS W/SCKT - D3899920JD35JN
Order 'conn rcpt wall mnt 37pos w/sckt - D3899920JD35JN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JD35JN-ND.
CONN RCPT WALL MNT 37POS W/SCKT - D3899920JD35SA
Order 'conn rcpt wall mnt 37pos w/sckt - D3899920JD35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JD35SA-ND.
CONN RCPT WALL MNT 37POS W/SCKT - D3899920JD35SN
Order 'conn rcpt wall mnt 37pos w/sckt - D3899920JD35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920JD35SN-ND.
CONN RCPT WALL MNT 37POS W/SCKT - D3899920KD35SN
Order 'conn rcpt wall mnt 37pos w/sckt - D3899920KD35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920KD35SN-ND.
CONN RCPT WALL MNT 37POS W/SCKT - D3899920MD35SN
Order 'conn rcpt wall mnt 37pos w/sckt - D3899920MD35SN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920MD35SN-ND.
CONN RCPT WALL MNT 37POS W/SCKT - D3899920WD35BN
Order 'conn rcpt wall mnt 37pos w/sckt - D3899920WD35BN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WD35BN-ND.
CONN RCPT WALL MNT 37POS W/SCKT - D3899920WD35SA
Order 'conn rcpt wall mnt 37pos w/sckt - D3899920WD35SA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WD35SA-ND.
CONN RCPT WALL MNT 37POS W/SCKT - D3899920WD35SB
Order 'conn rcpt wall mnt 37pos w/sckt - D3899920WD35SB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899920WD35SB-ND.
Send this link via E-Mail
Help With This Screen
