IC QUAD HI-SP DIFF DRVR 16-TSSOP - SN75LVDS31PWG4
| Digi-Key Part Number | SN75LVDS31PWG4-ND |
270 |
1.62259 |
Extended Price
438.10 |
| Manufacturer Part Number | SN75LVDS31PWG4 | |||
| Description | IC QUAD HI-SP DIFF DRVR 16-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN75LVDS31PWG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 4/0 |
| Type | Line Driver, Transmitter |
| Voltage - Supply | 3 V ~ 3.6 V |
| Package / Case | 16-TSSOP |
| Packaging | Tube |
| Protocol | RS644 |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN75LVDS31PWG4 SN75LVDS31PWG4 |
SN75LVDS31PWG4 Specification Sheet
IC QUAD HI-SP DIFF DRVR 16-TSSOP - SN75LVDS31PWG4 (SN75LVDS31PWG4-ND)
Related parts :IC QUAD HI-SP DIFF DRVR 16-TSSOP - SN75LVDS31PWG4
Order 'ic quad hi-sp diff drvr 16-tssop - SN75LVDS31PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDS31PWG4-ND.
IC QUAD HI-SP DIFF DRVR 16-TSSOP - SN75LVDS31PWRG4
Order 'ic quad hi-sp diff drvr 16-tssop - SN75LVDS31PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDS31PWRG4-ND.
IC DUAL HI-SP DIFF DRVR 16-TSSOP - SN75LVDS31PWR
Order 'ic dual hi-sp diff drvr 16-tssop - SN75LVDS31PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12005-1-ND.
IC DUAL HI-SP DIFF DRVR 16-TSSOP - SN75LVDS31PWR
Order 'ic dual hi-sp diff drvr 16-tssop - SN75LVDS31PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12005-2-ND.
IC DUAL HI-SP DIFF DRVR 16-TSSOP - SN75LVDS31PW
Order 'ic dual hi-sp diff drvr 16-tssop - SN75LVDS31PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12005-5-ND.
IC DUAL HI-SP DIFF DRVR 16-TSSOP - SN75LVDS31PWR
Order 'ic dual hi-sp diff drvr 16-tssop - SN75LVDS31PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12005-6-ND.
IC QUAD HI-SP DIFF DRVR 16-SOIC - SN75LVDS31DR
Order 'ic quad hi-sp diff drvr 16-soic - SN75LVDS31DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDS31DR-ND.
IC QUAD HI-SP DIFF DRVR 16-SOIC - SN75LVDS31DRG4
Order 'ic quad hi-sp diff drvr 16-soic - SN75LVDS31DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDS31DRG4-ND.
IC QUAD HI-SP RCVR LVDS 16-TSSOP - SN75LVDS390PW
Order 'ic quad hi-sp rcvr lvds 16-tssop - SN75LVDS390PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDS390PW-ND.
IC QUAD HI-SP RCVR LVDS 16-TSSOP - SN75LVDS390PWG4
Order 'ic quad hi-sp rcvr lvds 16-tssop - SN75LVDS390PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDS390PWG4-ND.
IC QUAD HI-SP RCVR LVDS 16-TSSOP - SN75LVDS390PWR
Order 'ic quad hi-sp rcvr lvds 16-tssop - SN75LVDS390PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDS390PWR-ND.
IC QUAD HI-SP RCVR LVDS 16-TSSOP - SN75LVDS390PWRG4
Order 'ic quad hi-sp rcvr lvds 16-tssop - SN75LVDS390PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDS390PWRG4-ND.
IC QUAD HI-SP DIFF DRVR 16-SOIC - SN65LVDT33DG4
Order 'ic quad hi-sp diff drvr 16-soic - SN65LVDT33DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDT33DG4-ND.
IC QUAD HI-SP DIFF DRVR 16-SOIC - SN75LVDS31DG4
Order 'ic quad hi-sp diff drvr 16-soic - SN75LVDS31DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LVDS31DG4-ND.
IC QUAD LINE DVR M-LVDS 16-TSSOP - SN65MLVD047APW
Order 'ic quad line dvr m-lvds 16-tssop - SN65MLVD047APW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20683-5-ND.
Send this link via E-Mail
Help With This Screen
