IC DUAL PERIPHERAL DRVR 8-SOIC - SN75452BD - Integrated Circuits (ICs)
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V SN75452BD
| Digi-Key Part Number | SN75452BD-ND |
1 25 100 250 500 1000 5000 |
.88000 .66000 .49500 .36520 .30800 .29260 .28050 |
Extended Price
0.88 16.50 49.50 91.30 154.00 292.60 1402.50 |
| Manufacturer Part Number | SN75452BD | |||
| Description | IC DUAL PERIPHERAL DRVR 8-SOIC | |||
| Quantity Available | 505 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN75452BD |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/0 |
| Type | Driver |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Protocol | - |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN75452BD SN75452BD |
SN75452BD Specification Sheet
IC DUAL PERIPHERAL DRVR 8-SOIC - SN75452BD (SN75452BD-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V SN75452BDIC DUAL PERIPHERAL DRVR 8-SOIC - SN75452BD
Order 'ic dual peripheral drvr 8-soic - SN75452BD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75452BD-ND.
IC DUAL PERIPHERAL DRVR 8-SOIC - SN75451BDR
Order 'ic dual peripheral drvr 8-soic - SN75451BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14960-1-ND.
IC DUAL PERIPHERAL DRVR 8-SOIC - SN75451BDR
Order 'ic dual peripheral drvr 8-soic - SN75451BDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14960-2-ND.
IC DUAL PERIPHERAL DRVR 8-SOIC - SN75451BDR
Order 'ic dual peripheral drvr 8-soic - SN75451BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14960-6-ND.
IC DUAL PERIPHERAL DRVR 8-SOIC - SN75452BDR
Order 'ic dual peripheral drvr 8-soic - SN75452BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14961-1-ND.
IC DUAL PERIPHERAL DRVR 8-SOIC - SN75452BDR
Order 'ic dual peripheral drvr 8-soic - SN75452BDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14961-2-ND.
IC DUAL PERIPHERAL DRVR 8-SOIC - SN75452BDR
Order 'ic dual peripheral drvr 8-soic - SN75452BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14961-6-ND.
IC DUAL PERIPHERAL DRVR 8-SOIC - SN75477DR
Order 'ic dual peripheral drvr 8-soic - SN75477DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14962-1-ND.
IC DUAL PERIPHERAL DRVR 8-SOIC - SN75477DR
Order 'ic dual peripheral drvr 8-soic - SN75477DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14962-2-ND.
IC DUAL PERIPHERAL DRVR 8-SOIC - SN75477DR
Order 'ic dual peripheral drvr 8-soic - SN75477DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14962-6-ND.
IC DUAL PERIPHERAL DRVR 8-SOIC - SN75451BDRE4
Order 'ic dual peripheral drvr 8-soic - SN75451BDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75451BDRE4-ND.
IC DUAL PERIPHERAL DRVR 8-SOIC - SN75452BDRE4
Order 'ic dual peripheral drvr 8-soic - SN75452BDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75452BDRE4-ND.
IC DUAL PERIPHERAL DRVR 8-SOIC - SN75453BDRE4
Order 'ic dual peripheral drvr 8-soic - SN75453BDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75453BDRE4-ND.
IC DUAL PERIPHERAL DRVR 8-SOIC - SN75454BDR
Order 'ic dual peripheral drvr 8-soic - SN75454BDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75454BDR-ND.
IC DUAL PERIPHERAL DRVR 8-SOIC - SN75454BDRE4
Order 'ic dual peripheral drvr 8-soic - SN75454BDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75454BDRE4-ND.
Options for Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V SN75452BD
Send this link via E-Mail
Help With This Screen
