IC SYNC FIFO MEM 65536X18 100BGA - SN74V293-15GGM - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74V293-15GGM-ND |
184 |
33.28000 |
Extended Price
6123.52 |
| Manufacturer Part Number | SN74V293-15GGM | |||
| Description | IC SYNC FIFO MEM 65536X18 100BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74V293-15GGM |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Memory Size | 1.1Mb (65536 x 18) |
| Function | Synchronous |
| Package / Case | 100-BGA MICROSTAR |
| Packaging | Tray |
| Data Rate | 166MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3.15 V ~ 3.45 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74V293 15GGM SN74V29315GGM |
SN74V293-15GGM Specification Sheet
IC SYNC FIFO MEM 65536X18 100BGA - SN74V293-15GGM (SN74V293-15GGM-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SYNC FIFO MEM 65536X18 100BGA - SN74V293-15GGM
Order 'ic sync fifo mem 65536x18 100bga - SN74V293-15GGM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74V293-15GGM-ND.
IC SYNC FIFO MEM 65536X18 100BGA - SN74V293-10GGM
Order 'ic sync fifo mem 65536x18 100bga - SN74V293-10GGM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74V293-10GGM-ND.
IC SYNC FIFO MEM 65536X18 100BGA - SN74V293-7GGM
Order 'ic sync fifo mem 65536x18 100bga - SN74V293-7GGM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74V293-7GGM-ND.
IC SYNC FIFO MEM 65536X18 80LQFP - SN74V293-10PZA
Order 'ic sync fifo mem 65536x18 80lqfp - SN74V293-10PZA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12489-ND.
IC SYNC FIFO MEM 65536X18 80LQFP - SN74V293-15PZA
Order 'ic sync fifo mem 65536x18 80lqfp - SN74V293-15PZA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12490-ND.
IC SYNC FIFO MEM 65536X18 80LQFP - SN74V293-6PZA
Order 'ic sync fifo mem 65536x18 80lqfp - SN74V293-6PZA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12491-ND.
IC SYNC FIFO MEM 65536X18 80LQFP - SN74V293-7PZA
Order 'ic sync fifo mem 65536x18 80lqfp - SN74V293-7PZA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12492-ND.
IC SYNC FIFO MEM 16384X18 100BGA - SN74V273-15GGM
Order 'ic sync fifo mem 16384x18 100bga - SN74V273-15GGM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74V273-15GGM-ND.
IC SYNC FIFO MEM 32768X18 100BGA - SN74V283-15GGM
Order 'ic sync fifo mem 32768x18 100bga - SN74V283-15GGM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74V283-15GGM-ND.
IC SYNC FIFO MEM 16384X18 100BGA - SN74V273-10GGM
Order 'ic sync fifo mem 16384x18 100bga - SN74V273-10GGM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74V273-10GGM-ND.
IC SYNC FIFO MEM 16384X18 100BGA - SN74V273-6GGM
Order 'ic sync fifo mem 16384x18 100bga - SN74V273-6GGM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74V273-6GGM-ND.
IC SYNC FIFO MEM 16384X18 100BGA - SN74V273-7GGM
Order 'ic sync fifo mem 16384x18 100bga - SN74V273-7GGM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74V273-7GGM-ND.
IC SYNC FIFO MEM 32768X18 100BGA - SN74V283-10GGM
Order 'ic sync fifo mem 32768x18 100bga - SN74V283-10GGM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74V283-10GGM-ND.
IC SYNC FIFO MEM 32768X18 100BGA - SN74V283-6GGM
Order 'ic sync fifo mem 32768x18 100bga - SN74V283-6GGM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74V283-6GGM-ND.
IC SYNC FIFO MEM 32768X18 100BGA - SN74V283-7GGM
Order 'ic sync fifo mem 32768x18 100bga - SN74V283-7GGM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74V283-7GGM-ND.
Send this link via E-Mail
Help With This Screen