IDC CABLE - ASR30H/AE30G/ASR30H - A3BBH-3036G
| Digi-Key Part Number | A3BBH-3036G-ND |
1 10 100 250 500 1000 2500 5000 |
10.67000 8.68500 6.39940 5.52324 5.14234 4.43384 4.19005 4.05292 |
Extended Price
10.67 86.85 639.94 1380.81 2571.17 4433.84 10475.12 20264.60 |
| Manufacturer Part Number | A3BBH-3036G | |||
| Description | IDC CABLE - ASR30H/AE30G/ASR30H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3BBH-3036G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 30 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3BBH 3036G A3BBH3036G |
IDC CABLE - ASR30H/AE30G/ASR30H - A3BBH-3036G (A3BBH-3036G-ND)
Related parts:IDC CABLE - ASC30H/AE30G/X - A1AXH-3036G
Order 'idc cable - asc30h/ae30g/x - A1AXH-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-3036G-ND.
IDC CABLE - AKC30H/AE30G/X - A1CXH-3036G
Order 'idc cable - akc30h/ae30g/x - A1CXH-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-3036G-ND.
IDC CABLE - AKR30H/AE30G/X - A1DXH-3036G
Order 'idc cable - akr30h/ae30g/x - A1DXH-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-3036G-ND.
IDC CABLE - APK30B/AE30G/X - A1KXB-3036G
Order 'idc cable - apk30b/ae30g/x - A1KXB-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXB-3036G-ND.
IDC CABLE - APR30B/AE30G/X - A1RXB-3036G
Order 'idc cable - apr30b/ae30g/x - A1RXB-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1RXB-3036G-ND.
IDC CABLE - ASC30H/AE30G/ASC30H - A3AAH-3036G
Order 'idc cable - asc30h/ae30g/asc30h - A3AAH-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-3036G-ND.
IDC CABLE - ASN30B/AE30G/APK30B - A3AKB-3036G
Order 'idc cable - asn30b/ae30g/apk30b - A3AKB-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-3036G-ND.
IDC CABLE - ASS30B/AE30G/APR30B - A3BRB-3036G
Order 'idc cable - ass30b/ae30g/apr30b - A3BRB-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRB-3036G-ND.
IDC CABLE - AKC30H/AE30G/AKC30H - A3CCH-3036G
Order 'idc cable - akc30h/ae30g/akc30h - A3CCH-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCH-3036G-ND.
IDC CABLE - AKN30B/AE30G/APK30B - A3CKB-3036G
Order 'idc cable - akn30b/ae30g/apk30b - A3CKB-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-3036G-ND.
IDC CABLE - AKR30H/AE30G/AKR30H - A3DDH-3036G
Order 'idc cable - akr30h/ae30g/akr30h - A3DDH-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDH-3036G-ND.
IDC CABLE - AKP30B/AE30G/APK30B - A3DKB-3036G
Order 'idc cable - akp30b/ae30g/apk30b - A3DKB-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKB-3036G-ND.
IDC CABLE - APK30B/AE30G/APK30B - A3KKB-3036G
Order 'idc cable - apk30b/ae30g/apk30b - A3KKB-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKB-3036G-ND.
IDC CABLE - APR30B/AE30G/APR30B - A3RRB-3036G
Order 'idc cable - apr30b/ae30g/apr30b - A3RRB-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3RRB-3036G-ND.
IDC CABLE - ASR30H/AE30G/ASR30H - A3BBH-3036G
Order 'idc cable - asr30h/ae30g/asr30h - A3BBH-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBH-3036G-ND.
Send this link via E-Mail
Help With This Screen