IC 4-LINE BCD/DEC DECOD 16-SOIC - SN74LS42DE4
| Digi-Key Part Number | SN74LS42DE4-ND |
440 |
.86800 |
Extended Price
381.92 |
| Manufacturer Part Number | SN74LS42DE4 | |||
| Description | IC 4-LINE BCD/DEC DECOD 16-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LS42DE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 4:10 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Output Current High, Low | 400µA, 8mA |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Series | 74LS |
| Supply Voltage | 4.75 V ~ 5.25 V |
| Type | Decoder/Demultiplexer |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LS42DE4 SN74LS42DE4 |
SN74LS42DE4 Specification Sheet
IC 4-LINE BCD/DEC DECOD 16-SOIC - SN74LS42DE4 (SN74LS42DE4-ND)
Related parts:IC 4-LINE BCD/DEC DECOD 16-SOIC - SN74LS42DE4
Order 'ic 4-line bcd/dec decod 16-soic - SN74LS42DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS42DE4-ND.
IC 4-LINE BCD/DEC DECOD 16-SOIC - SN74LS42D
Order 'ic 4-line bcd/dec decod 16-soic - SN74LS42D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3708-5-ND.
IC 4-LINE BCD/DEC DECOD 16-SO - SN74LS42NSR
Order 'ic 4-line bcd/dec decod 16-so - SN74LS42NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS42NSR-ND.
IC 4-LINE BCD/DEC DECOD 16-SO - SN74LS42NSRE4
Order 'ic 4-line bcd/dec decod 16-so - SN74LS42NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS42NSRE4-ND.
IC 4-LINE BCD/DEC DECOD 16-DIP - SN74LS42N
Order 'ic 4-line bcd/dec decod 16-dip - SN74LS42N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS42N-ND.
IC 4-LINE BCD/DEC DECOD 16-DIP - SN74LS42NE4
Order 'ic 4-line bcd/dec decod 16-dip - SN74LS42NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS42NE4-ND.
IC 1 LINE RING GEN CONTR 16-SOIC - UCC2751D
Order 'ic 1 line ring gen contr 16-soic - UCC2751D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2603-5-ND.
IC 1 LINE RING GEN CONTR 16-SOIC - UCC3751D
Order 'ic 1 line ring gen contr 16-soic - UCC3751D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2606-5-ND.
IC 4-BIT DAC & V MONITOR 16-SOIC - UC3910D
Order 'ic 4-bit dac & v monitor 16-soic - UC3910D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2644-5-ND.
IC DIF LINE RCVR QUAD LP 16-SOIC - SN65LBC175D
Order 'ic dif line rcvr quad lp 16-soic - SN65LBC175D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9717-5-ND.
IC 4-20 MA I-TRANSMITTER 16-SOIC - XTR104AU/1K
Order 'ic 4-20 ma i-transmitter 16-soic - XTR104AU/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR104AU/1K-ND.
IC 4-20 MA I-TRANSMITTER 16-SOIC - XTR104AU
Order 'ic 4-20 ma i-transmitter 16-soic - XTR104AU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR104AU-ND.
IC 4-20 MA I-TRANSMITTER 16-SOIC - XTR104BU
Order 'ic 4-20 ma i-transmitter 16-soic - XTR104BU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR104BU-ND.
IC QUAD LINE DVR M-LVDS 16-SOIC - SN65MLVD047AD
Order 'ic quad line dvr m-lvds 16-soic - SN65MLVD047AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20682-5-ND.
IC 4-BIT SYNC BIN CNTR 16-SOIC - SN74LV163ADR
Order 'ic 4-bit sync bin cntr 16-soic - SN74LV163ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11666-1-ND.
Send this link via E-Mail
Help With This Screen