Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 400µA, 8mA 4.75 V ~ 5.25 V SN74LS375NE4
IC QUAD BISTABLE LATCH 16-DIP - SN74LS375NE4 - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74LS375NE4-ND |
725 |
.49000 |
Extended Price
355.25 |
| Manufacturer Part Number | SN74LS375NE4 | |||
| Description | IC QUAD BISTABLE LATCH 16-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LS375NE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | D-Type Transparent Latch |
| Independent Circuits | 4 |
| Circuit | 1:1 |
| Output Type | Differential |
| Current - Output High, Low | 400µA, 8mA |
| Mounting Type | Through Hole |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Delay Time - Propagation | 12ns |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Drawing Number | 296; 4040049; N; 14, 16, 18, 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LS375NE4 SN74LS375NE4 |
SN74LS375NE4 Specification Sheet
IC QUAD BISTABLE LATCH 16-DIP - SN74LS375NE4 (SN74LS375NE4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 400µA, 8mA 4.75 V ~ 5.25 V SN74LS375NE4Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 400µA, 8mA 4.75 V ~ 5.25 V SN74LS375NE4
Order 'ic quad bistable latch 16-dip - SN74LS375NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS375NE4-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 400µA, 8mA 4.75 V ~ 5.25 V SN74LS75N
Order 'ic quad bistable latch 16-dip - SN74LS75N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3744-5-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 400µA, 8mA 4.75 V ~ 5.25 V SN74LS375N
Order 'ic quad bistable latch 16-dip - SN74LS375N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS375N-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 400µA, 8mA 4.75 V ~ 5.25 V SN74LS75NE4
Order 'ic quad bistable latch 16-dip - SN74LS75NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS75NE4-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 6.8mA, 6.8mA 3 V ~ 18 V CD4042BE
Order 'quad d latch 16-dip - CD4042BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2049-5-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 400µA, 8mA 4.75 V ~ 5.25 V SN74LS375DR
Order 'ic quad bistable latch 16-soic - SN74LS375DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS375DR-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 400µA, 8mA 4.75 V ~ 5.25 V SN74LS375DRE4
Order 'ic quad bistable latch 16-soic - SN74LS375DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS375DRE4-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 400µA, 8mA 4.75 V ~ 5.25 V SN74LS375NSR
Order 'ic quad bistable latch 16-sop - SN74LS375NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS375NSR-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 400µA, 8mA 4.75 V ~ 5.25 V SN74LS375NSRE4
Order 'ic quad bistable latch 16-sop - SN74LS375NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS375NSRE4-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 400µA, 8mA 4.75 V ~ 5.25 V SN74LS375D
Order 'ic quad bistable latch 16-soic - SN74LS375D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS375D-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 400µA, 8mA 4.75 V ~ 5.25 V SN74LS375DE4
Order 'ic quad bistable latch 16-soic - SN74LS375DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS375DE4-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type, Addressable Tube 4mA, 4mA 4.5 V ~ 5.5 V CD74HCT259E
Order 'ic 8bit addressable latch 16-dip - CD74HCT259E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2109-5-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type, Addressable Tube 400µA, 8mA 4.5 V ~ 5.5 V SN74ALS259N
Order 'ic oct addressable latch 16-dip - SN74ALS259N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5053-5-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type, Addressable Tube 4mA, 4mA 4.5 V ~ 5.5 V CD74HCT259EE4
Order 'ic 8bit addressable latch 16-dip - CD74HCT259EE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT259EE4-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type, Addressable Tube 6.8mA, 6.8mA 3 V ~ 18 V CD4099BEE4
Order 'ic 8bit addressabl latch 16-dip - CD4099BEE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4099BEE4-ND.
Options for Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 400µA, 8mA 4.75 V ~ 5.25 V SN74LS375NE4
Send this link via E-Mail
Help With This Screen
