IDC CABLE - ASR26H/AE26M/ASR26H - A3BBH-2636M
| Digi-Key Part Number | A3BBH-2636M-ND |
1 10 100 250 500 1000 2500 5000 |
14.33000 11.66700 8.59690 7.41992 6.90820 5.95641 5.62891 5.44469 |
Extended Price
14.33 116.67 859.69 1854.98 3454.10 5956.41 14072.27 27223.45 |
| Manufacturer Part Number | A3BBH-2636M | |||
| Description | IDC CABLE - ASR26H/AE26M/ASR26H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3BBH-2636M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 26 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3BBH 2636M A3BBH2636M |
IDC CABLE - ASR26H/AE26M/ASR26H - A3BBH-2636M (A3BBH-2636M-ND)
Related parts:IDC CABLE- ASN26A/ AE26M / X - A1AXA-2636M
Order 'idc cable- asn26a/ ae26m / x - A1AXA-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-2636M-ND.
IDC CABLE- ASC26G/ AE26M / X - A1AXG-2636M
Order 'idc cable- asc26g/ ae26m / x - A1AXG-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-2636M-ND.
IDC CABLE - ASC26H/AE26M/X - A1AXH-2636M
Order 'idc cable - asc26h/ae26m/x - A1AXH-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-2636M-ND.
IDC CABLE- ASS26A/ AE26M / X - A1BXA-2636M
Order 'idc cable- ass26a/ ae26m / x - A1BXA-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-2636M-ND.
IDC CABLE- ASR26G/ AE26M / X - A1BXG-2636M
Order 'idc cable- asr26g/ ae26m / x - A1BXG-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-2636M-ND.
IDC CABLE- AKN26A/ AE26M / X - A1CXA-2636M
Order 'idc cable- akn26a/ ae26m / x - A1CXA-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-2636M-ND.
IDC CABLE- AKC26G/ AE26M / X - A1CXG-2636M
Order 'idc cable- akc26g/ ae26m / x - A1CXG-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-2636M-ND.
IDC CABLE - AKC26H/AE26M/X - A1CXH-2636M
Order 'idc cable - akc26h/ae26m/x - A1CXH-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-2636M-ND.
IDC CABLE- AKP26A/ AE26M / X - A1DXA-2636M
Order 'idc cable- akp26a/ ae26m / x - A1DXA-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-2636M-ND.
IDC CABLE- AKR26G/ AE26M / X - A1DXG-2636M
Order 'idc cable- akr26g/ ae26m / x - A1DXG-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-2636M-ND.
IDC CABLE - AKR26H/AE26M/X - A1DXH-2636M
Order 'idc cable - akr26h/ae26m/x - A1DXH-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-2636M-ND.
IDC CABLE- ACE26G/ AE26M / X - A1EXG-2636M
Order 'idc cable- ace26g/ ae26m / x - A1EXG-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1EXG-2636M-ND.
IDC CABLE- APK26A/ AE26M / X - A1KXA-2636M
Order 'idc cable- apk26a/ ae26m / x - A1KXA-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXA-2636M-ND.
IDC CABLE - APK26B/AE26M/X - A1KXB-2636M
Order 'idc cable - apk26b/ae26m/x - A1KXB-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXB-2636M-ND.
IDC CABLE- APK26G/ AE26M / X - A1KXG-2636M
Order 'idc cable- apk26g/ ae26m / x - A1KXG-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXG-2636M-ND.
Send this link via E-Mail
Help With This Screen