IC TXRX BUS ADJ EDGE 2B 16-SOIC - SN74GTLP1394DE4
| Digi-Key Part Number | SN74GTLP1394DE4-ND |
240 |
1.61000 |
Extended Price
386.40 |
| Manufacturer Part Number | SN74GTLP1394DE4 | |||
| Description | IC TXRX BUS ADJ EDGE 2B 16-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74GTLP1394DE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | - |
| Type | Transceiver |
| Voltage - Supply | 3.3V |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Protocol | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74GTLP1394DE4 SN74GTLP1394DE4 |
SN74GTLP1394DE4 Specification Sheet
IC TXRX BUS ADJ EDGE 2B 16-SOIC - SN74GTLP1394DE4 (SN74GTLP1394DE4-ND)
Related parts:IC TXRX BUS ADJ EDGE 2B 16-SOIC - SN74GTLP1394DE4
Order 'ic txrx bus adj edge 2b 16-soic - SN74GTLP1394DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74GTLP1394DE4-ND.
IC TXRX BUS ADJ EDGE 2B 16-SOIC - SN74GTLP1394DRE4
Order 'ic txrx bus adj edge 2b 16-soic - SN74GTLP1394DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74GTLP1394DRE4-ND.
IC TXRX BUS ADJ EDGE 2B 16-SOIC - SN74GTLP1394D
Order 'ic txrx bus adj edge 2b 16-soic - SN74GTLP1394D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74GTLP1394D-ND.
IC TXRX BUS ADJ EDGE 2B 16-TSSOP - SN74GTLP1394PWRE4
Order 'ic txrx bus adj edge 2b 16-tssop - SN74GTLP1394PWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74GTLP1394PWRE4-ND.
IC TXRX BUS ADJ EDGE 2B 16-QFN - SN74GTLP1394RGYR
Order 'ic txrx bus adj edge 2b 16-qfn - SN74GTLP1394RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74GTLP1394RGYR-ND.
IC TXRX BUS ADJ EDGE 2B 16-TSSOP - SN74GTLP1394PW
Order 'ic txrx bus adj edge 2b 16-tssop - SN74GTLP1394PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74GTLP1394PW-ND.
IC TXRX BUS ADJ EDGE 2B 16-TSSOP - SN74GTLP1394PWE4
Order 'ic txrx bus adj edge 2b 16-tssop - SN74GTLP1394PWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74GTLP1394PWE4-ND.
IC TXRX BUS ADJ EDGE DL 20-SOIC - SN74GTLP1395DWRE4
Order 'ic txrx bus adj edge dl 20-soic - SN74GTLP1395DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74GTLP1395DWRE4-ND.
IC TXRX BUS ADJ EDGE DL 20-SOIC - SN74GTLP1395DW
Order 'ic txrx bus adj edge dl 20-soic - SN74GTLP1395DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74GTLP1395DW-ND.
IC TXRX BUS ADJ EDGE DL 20-SOIC - SN74GTLP1395DWE4
Order 'ic txrx bus adj edge dl 20-soic - SN74GTLP1395DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74GTLP1395DWE4-ND.
IC TXRX BUS ADJ EDGE DL 20-SOIC - SN74GTLP21395DWE4
Order 'ic txrx bus adj edge dl 20-soic - SN74GTLP21395DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74GTLP21395DWE4-ND.
IC TXRX BUS ADJ EDGE DL 20-TSSOP - SN74GTLP1395PWRE4
Order 'ic txrx bus adj edge dl 20-tssop - SN74GTLP1395PWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74GTLP1395PWRE4-ND.
IC TXRX BUS ADJ EDGE 56-VFBGA - SN74GTLPH1645ZQLR
Order 'ic txrx bus adj edge 56-vfbga - SN74GTLPH1645ZQLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74GTLPH1645ZQLR-ND.
IC TXRX BUS ADJ EDGE DL 20-TSSOP - SN74GTLP1395PW
Order 'ic txrx bus adj edge dl 20-tssop - SN74GTLP1395PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74GTLP1395PW-ND.
IC TXRX BUS ADJ EDGE DL 20-TSSOP - SN74GTLP1395PWE4
Order 'ic txrx bus adj edge dl 20-tssop - SN74GTLP1395PWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74GTLP1395PWE4-ND.
Send this link via E-Mail
Help With This Screen