IC TXRX UNIV BUS 17BIT 56-SSOP - SN74GTL16616DLG4
| Digi-Key Part Number | SN74GTL16616DLG4-ND |
60 |
7.58100 |
Extended Price
454.86 |
| Manufacturer Part Number | SN74GTL16616DLG4 | |||
| Description | IC TXRX UNIV BUS 17BIT 56-SSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74GTL16616DLG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | - |
| Type | Transceiver |
| Voltage - Supply | 3.15 V ~ 5.25 V |
| Package / Case | 56-SSOP |
| Packaging | Tube |
| Protocol | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74GTL16616DLG4 SN74GTL16616DLG4 |
SN74GTL16616DLG4 Specification Sheet
IC TXRX UNIV BUS 17BIT 56-SSOP - SN74GTL16616DLG4 (SN74GTL16616DLG4-ND)
Related parts:IC TXRX UNIV BUS 17BIT 56-SSOP - SN74GTL16616DLG4
Order 'ic txrx univ bus 17bit 56-ssop - SN74GTL16616DLG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74GTL16616DLG4-ND.
IC TXRX UNIV BUS 17BIT 56-SSOP - SN74GTL16616DLRG4
Order 'ic txrx univ bus 17bit 56-ssop - SN74GTL16616DLRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74GTL16616DLRG4-ND.
IC TXRX UNIV BUS 17BIT 56-SSOP - SN74GTL16616DL
Order 'ic txrx univ bus 17bit 56-ssop - SN74GTL16616DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74GTL16616DL-ND.
IC TXRX UNIV BUS 18BIT 56-SSOP - SN74GTL16612DLR
Order 'ic txrx univ bus 18bit 56-ssop - SN74GTL16612DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74GTL16612DLR-ND.
IC TXRX UNIV BUS 18BIT 56-SSOP - SN74GTL16612DLRG4
Order 'ic txrx univ bus 18bit 56-ssop - SN74GTL16612DLRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74GTL16612DLRG4-ND.
IC TXRX UNIV BUS 18BIT 56-SSOP - SN74GTLPH16612DL
Order 'ic txrx univ bus 18bit 56-ssop - SN74GTLPH16612DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74GTLPH16612DL-ND.
IC TXRX UNIV BUS 18BIT 56-SSOP - SN74GTL16612DLG4
Order 'ic txrx univ bus 18bit 56-ssop - SN74GTL16612DLG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74GTL16612DLG4-ND.
IC 18BIT UNIV BUS DRVR 56-SSOP - SN74LVTH16835DLR
Order 'ic 18bit univ bus drvr 56-ssop - SN74LVTH16835DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH16835DLR-ND.
IC 18BIT UNIV BUS DVR 56-SSOP - 74ALVC162834DLG4
Order 'ic 18bit univ bus dvr 56-ssop - 74ALVC162834DLG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVC162834DLG4-ND.
IC 18BIT UNIV BUS DVR 56-SSOP - 74ALVC162834DLRG4
Order 'ic 18bit univ bus dvr 56-ssop - 74ALVC162834DLRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVC162834DLRG4-ND.
IC 18BIT UNIV BUS DVR 56-SSOP - 74ALVC162835DLG4
Order 'ic 18bit univ bus dvr 56-ssop - 74ALVC162835DLG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVC162835DLG4-ND.
IC 18BIT UNIV BUS DVR 56-SSOP - 74ALVC162835DLRG4
Order 'ic 18bit univ bus dvr 56-ssop - 74ALVC162835DLRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVC162835DLRG4-ND.
IC 20BIT UNIV BUS DVR 56-SSOP - 74ALVC162836DLG4
Order 'ic 20bit univ bus dvr 56-ssop - 74ALVC162836DLG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVC162836DLG4-ND.
IC 20BIT UNIV BUS DVR 56-SSOP - 74ALVC162836DLRG4
Order 'ic 20bit univ bus dvr 56-ssop - 74ALVC162836DLRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVC162836DLRG4-ND.
IC 18BIT UNIV BUS DVR 56-SSOP - 74ALVC16834DLRG4
Order 'ic 18bit univ bus dvr 56-ssop - 74ALVC16834DLRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74ALVC16834DLRG4-ND.
Send this link via E-Mail
Help With This Screen