IC LATCH OCTAL TRANSP D 20-SOIC - SN74F2373DWE4 - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74F2373DWE4-ND |
975 |
.36400 |
Extended Price
354.90 |
| Manufacturer Part Number | SN74F2373DWE4 | |||
| Description | IC LATCH OCTAL TRANSP D 20-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74F2373DWE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | D-Type Transparent Latch |
| Independent Circuits | 1 |
| Circuit | 8:8 |
| Output Type | Tri-State |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Output Current High, Low | 3mA, 12mA |
| Series | 74F |
| Mounting Type | Surface Mount |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74F2373DWE4 SN74F2373DWE4 |
SN74F2373DWE4 Specification Sheet
IC LATCH OCTAL TRANSP D 20-SOIC - SN74F2373DWE4 (SN74F2373DWE4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LATCH OCTAL TRANSP D 20-SOIC - SN74F2373DWE4
Order 'ic latch octal transp d 20-soic - SN74F2373DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74F2373DWE4-ND.
IC LATCH OCTAL TRANSP D 20-SOIC - SN74F2373DWR
Order 'ic latch octal transp d 20-soic - SN74F2373DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74F2373DWR-ND.
IC LATCH OCTAL TRANSP D 20-SOIC - SN74F2373DWRE4
Order 'ic latch octal transp d 20-soic - SN74F2373DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74F2373DWRE4-ND.
IC LATCH OCTAL TRANSP D 20-SOIC - SN74HC373DWRE4
Order 'ic latch octal transp d 20-soic - SN74HC373DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC373DWRE4-ND.
IC LATCH OCTAL TRANSP D 20-SOIC - SN74F2373DW
Order 'ic latch octal transp d 20-soic - SN74F2373DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74F2373DW-ND.
IC LATCH OCTAL TRANSP D 20-SOIC - SN74HC373DWE4
Order 'ic latch octal transp d 20-soic - SN74HC373DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC373DWE4-ND.
IC LATCH OCTAL TRANSP D 20-SSOP - SN74F2373DBR
Order 'ic latch octal transp d 20-ssop - SN74F2373DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74F2373DBR-ND.
IC LATCH OCTAL TRANSP D 20-SSOP - SN74F2373DBRE4
Order 'ic latch octal transp d 20-ssop - SN74F2373DBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74F2373DBRE4-ND.
IC LATCH OCTAL TRANSP D 20-SSOP - SN74HC373DBRE4
Order 'ic latch octal transp d 20-ssop - SN74HC373DBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC373DBRE4-ND.
IC LATCH OCTAL TRANSP D 20-SOP - SN74HC373NSRE4
Order 'ic latch octal transp d 20-sop - SN74HC373NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC373NSRE4-ND.
IC LATCH OCTAL TRANSP D 20-SOP - SN74HC373NSRG4
Order 'ic latch octal transp d 20-sop - SN74HC373NSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC373NSRG4-ND.
IC LATCH OCTAL TRANSP D 20-TSSOP - SN74HC373PWRE4
Order 'ic latch octal transp d 20-tssop - SN74HC373PWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC373PWRE4-ND.
IC LATCH OCTAL TRANSP D 20-TSSOP - SN74HC373PWRG4
Order 'ic latch octal transp d 20-tssop - SN74HC373PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC373PWRG4-ND.
IC LATCH OCTAL TRANSP D 20-TSSOP - SN74HC373PWT
Order 'ic latch octal transp d 20-tssop - SN74HC373PWT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC373PWT-ND.
IC LATCH OCTAL TRANSP D 20-TSSOP - SN74HC373PWTE4
Order 'ic latch octal transp d 20-tssop - SN74HC373PWTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC373PWTE4-ND.
Send this link via E-Mail
Help With This Screen