IC TXRX BUS OCT W/SER RES 20-DIP - SN74BCT2245NE4
| Digi-Key Part Number | SN74BCT2245NE4-ND |
200 |
1.89000 |
Extended Price
378.00 |
| Manufacturer Part Number | SN74BCT2245NE4 | |||
| Description | IC TXRX BUS OCT W/SER RES 20-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74BCT2245NE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | - |
| Type | Transceiver |
| Voltage - Supply | 5V |
| Package / Case | 20-DIP (300 mil) |
| Packaging | Tube |
| Protocol | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74BCT2245NE4 SN74BCT2245NE4 |
SN74BCT2245NE4 Specification Sheet
IC TXRX BUS OCT W/SER RES 20-DIP - SN74BCT2245NE4 (SN74BCT2245NE4-ND)
Related parts :IC TXRX BUS OCT W/SER RES 20-DIP - SN74BCT2245NE4
Order 'ic txrx bus oct w/ser res 20-dip - SN74BCT2245NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74BCT2245NE4-ND.
IC TXRX BUS OCT W/SER RES 20-DIP - SN74BCT2245N
Order 'ic txrx bus oct w/ser res 20-dip - SN74BCT2245N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74BCT2245N-ND.
IC TXRX BUS OCT W/SER RES 20-SOP - SN74BCT2245NSR
Order 'ic txrx bus oct w/ser res 20-sop - SN74BCT2245NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74BCT2245NSR-ND.
IC TXRX BUS OCT W/SER RES 20-SOP - SN74BCT2245NSRE4
Order 'ic txrx bus oct w/ser res 20-sop - SN74BCT2245NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74BCT2245NSRE4-ND.
IC TXRX BUS OCT W/SER RES 20SSOP - SN74BCT2245DBR
Order 'ic txrx bus oct w/ser res 20ssop - SN74BCT2245DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74BCT2245DBR-ND.
IC TXRX BUS OCT W/SER RES 20SSOP - SN74BCT2245DBRE4
Order 'ic txrx bus oct w/ser res 20ssop - SN74BCT2245DBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74BCT2245DBRE4-ND.
IC TXRX BUS OCT W/SER RES 20SOIC - SN74BCT2245DWR
Order 'ic txrx bus oct w/ser res 20soic - SN74BCT2245DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74BCT2245DWR-ND.
IC TXRX BUS OCT W/SER RES 20SOIC - SN74BCT2245DWRE4
Order 'ic txrx bus oct w/ser res 20soic - SN74BCT2245DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74BCT2245DWRE4-ND.
IC TXRX BUS OCT W/SER RES 20SOIC - SN74BCT2245DW
Order 'ic txrx bus oct w/ser res 20soic - SN74BCT2245DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74BCT2245DW-ND.
IC TXRX BUS OCT W/SER RES 20SOIC - SN74BCT2245DWE4
Order 'ic txrx bus oct w/ser res 20soic - SN74BCT2245DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74BCT2245DWE4-ND.
IC TXRX BUS OCT SCHM TRIG 20-DIP - DM74ALS5245N
Order 'ic txrx bus oct schm trig 20-dip - DM74ALS5245N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS5245N-ND.
IC TXRX BUS OCT 3 STATE 20-DIP - DM74AS640N
Order 'ic txrx bus oct 3 state 20-dip - DM74AS640N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS640N-ND.
IC TXRX BUS OCT ADV HS 20-TSSOP - MC74LVX245DTR2G
Order 'ic txrx bus oct adv hs 20-tssop - MC74LVX245DTR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LVX245DTR2G-ND.
IC TXRX BUS OCT ADV HS 20-TSSOP - MC74LVX245DTR2
Order 'ic txrx bus oct adv hs 20-tssop - MC74LVX245DTR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LVX245DTR2-ND.
IC TXRX BUS OCT ADV HS 20-SOICW - MC74LVX245DWR2G
Order 'ic txrx bus oct adv hs 20-soicw - MC74LVX245DWR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74LVX245DWR2G-ND.
Send this link via E-Mail
Help With This Screen