IDC CABLE - ASR26H/AE26G/ASR26H - A3BBH-2618G
| Digi-Key Part Number | A3BBH-2618G-ND |
1 10 100 250 500 1000 2500 5000 |
8.46000 6.88800 5.07570 4.38080 4.07868 3.51674 3.32338 3.21461 |
Extended Price
8.46 68.88 507.57 1095.20 2039.34 3516.74 8308.45 16073.05 |
| Manufacturer Part Number | A3BBH-2618G | |||
| Description | IDC CABLE - ASR26H/AE26G/ASR26H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3BBH-2618G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 26 pos Female to Female |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3BBH 2618G A3BBH2618G |
IDC CABLE - ASR26H/AE26G/ASR26H - A3BBH-2618G (A3BBH-2618G-ND)
Related parts:IDC CABLE-ASN26A/ AE26G / ASN26A - A3AAA-2618G
Order 'idc cable-asn26a/ ae26g / asn26a - A3AAA-2618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-2618G-ND.
IDC CABLE-ASC26G/ AE26G / ASC26G - A3AAG-2618G
Order 'idc cable-asc26g/ ae26g / asc26g - A3AAG-2618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2618G-ND.
IDC CABLE - ASC26H/AE26G/ASC26H - A3AAH-2618G
Order 'idc cable - asc26h/ae26g/asc26h - A3AAH-2618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-2618G-ND.
IDC CABLE-ASC26T/ AE26G / ASC26T - A3AAT-2618G
Order 'idc cable-asc26t/ ae26g / asc26t - A3AAT-2618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-2618G-ND.
IDC CABLE-ASC26A/ AE26G / ACE26G - A3AEA-2618G
Order 'idc cable-asc26a/ ae26g / ace26g - A3AEA-2618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2618G-ND.
IDC CABLE-ACE26G/ AE26G / ASC26G - A3AEG-2618G
Order 'idc cable-ace26g/ ae26g / asc26g - A3AEG-2618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-2618G-ND.
IDC CABLE-ASN26A/ AE26G / APK26A - A3AKA-2618G
Order 'idc cable-asn26a/ ae26g / apk26a - A3AKA-2618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-2618G-ND.
IDC CABLE - ASN26B/AE26G/APK26B - A3AKB-2618G
Order 'idc cable - asn26b/ae26g/apk26b - A3AKB-2618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-2618G-ND.
IDC CABLE-ASC26G/ AE26G / APK26G - A3AKG-2618G
Order 'idc cable-asc26g/ ae26g / apk26g - A3AKG-2618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-2618G-ND.
IDC CABLE-ASS26A/ AE26G / ASS26A - A3BBA-2618G
Order 'idc cable-ass26a/ ae26g / ass26a - A3BBA-2618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-2618G-ND.
IDC CABLE-ASR26G/ AE26G / ASR26G - A3BBG-2618G
Order 'idc cable-asr26g/ ae26g / asr26g - A3BBG-2618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-2618G-ND.
IDC CABLE-ASR26A/ AE26G / ACE26G - A3BEA-2618G
Order 'idc cable-asr26a/ ae26g / ace26g - A3BEA-2618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-2618G-ND.
IDC CABLE-ASR26G/ AE26G / ACE26G - A3BEG-2618G
Order 'idc cable-asr26g/ ae26g / ace26g - A3BEG-2618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEG-2618G-ND.
IDC CABLE-ASS26A/ AE26G / APR26A - A3BKA-2618G
Order 'idc cable-ass26a/ ae26g / apr26a - A3BKA-2618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-2618G-ND.
IDC CABLE-ASR26A/ AE26G / APR26A - A3BRA-2618G
Order 'idc cable-asr26a/ ae26g / apr26a - A3BRA-2618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRA-2618G-ND.
Send this link via E-Mail
Help With This Screen