IC LATCH TRANSP OCT D 3ST 20SOIC - SN74AS573ADWE4 - Integrated Circuits (ICs)
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 2.6mA, 24mA 4.5 V ~ 5.5 V SN74AS573ADWE4
| Digi-Key Part Number | SN74AS573ADWE4-ND |
225 |
1.68000 |
Extended Price
378.00 |
| Manufacturer Part Number | SN74AS573ADWE4 | |||
| Description | IC LATCH TRANSP OCT D 3ST 20SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74AS573ADWE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | D-Type Transparent Latch |
| Independent Circuits | 1 |
| Circuit | 8:8 |
| Output Type | Tri-State |
| Current - Output High, Low | 2.6mA, 24mA |
| Mounting Type | Surface Mount |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Delay Time - Propagation | 6ns |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | 296; 4040000-4; DW; 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74AS573ADWE4 SN74AS573ADWE4 |
SN74AS573ADWE4 Specification Sheet
IC LATCH TRANSP OCT D 3ST 20SOIC - SN74AS573ADWE4 (SN74AS573ADWE4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 2.6mA, 24mA 4.5 V ~ 5.5 V SN74AS573ADWE4IC LATCH TRANSP OCT D 3ST 20SOIC - SN74AS573ADWE4
Order 'ic latch transp oct d 3st 20soic - SN74AS573ADWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS573ADWE4-ND.
IC LATCH TRANSP OCT D 3ST 20SOIC - SN74ALS563BDWR
Order 'ic latch transp oct d 3st 20soic - SN74ALS563BDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS563BDWR-ND.
IC LATCH TRANSP OCT D 3ST 20SOIC - SN74ALS563BDWRE4
Order 'ic latch transp oct d 3st 20soic - SN74ALS563BDWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS563BDWRE4-ND.
IC LATCH TRANSP OCT D 3ST 20SOIC - SN74ALS573CDWRE4
Order 'ic latch transp oct d 3st 20soic - SN74ALS573CDWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS573CDWRE4-ND.
IC LATCH TRANSP OCT D 3ST 20SOIC - SN74AS373DWR
Order 'ic latch transp oct d 3st 20soic - SN74AS373DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS373DWR-ND.
IC LATCH TRANSP OCT D 3ST 20SOIC - SN74AS373DWRE4
Order 'ic latch transp oct d 3st 20soic - SN74AS373DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS373DWRE4-ND.
IC LATCH TRANSP OCT D 3ST 20SOIC - SN74AS533ADWRE4
Order 'ic latch transp oct d 3st 20soic - SN74AS533ADWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS533ADWRE4-ND.
IC LATCH TRANSP OCT D 3ST 20SOIC - SN74AS573ADWR
Order 'ic latch transp oct d 3st 20soic - SN74AS573ADWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS573ADWR-ND.
IC LATCH TRANSP OCT D 3ST 20SOIC - SN74AS573ADWRE4
Order 'ic latch transp oct d 3st 20soic - SN74AS573ADWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS573ADWRE4-ND.
IC LATCH TRANSP OCT D 3ST 20SOIC - SN74ALS563BDW
Order 'ic latch transp oct d 3st 20soic - SN74ALS563BDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS563BDW-ND.
IC LATCH TRANSP OCT D 3ST 20SOIC - SN74ALS563BDWE4
Order 'ic latch transp oct d 3st 20soic - SN74ALS563BDWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS563BDWE4-ND.
IC LATCH TRANSP OCT D 3ST 20SOIC - SN74ALS573CDWE4
Order 'ic latch transp oct d 3st 20soic - SN74ALS573CDWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS573CDWE4-ND.
IC LATCH TRANSP OCT D 3ST 20SOIC - SN74AS373DW
Order 'ic latch transp oct d 3st 20soic - SN74AS373DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS373DW-ND.
IC LATCH TRANSP OCT D 3ST 20SOIC - SN74AS373DWE4
Order 'ic latch transp oct d 3st 20soic - SN74AS373DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS373DWE4-ND.
IC LATCH TRANSP OCT D 3ST 20SOIC - SN74AS533ADW
Order 'ic latch transp oct d 3st 20soic - SN74AS533ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS533ADW-ND.
Options for Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 2.6mA, 24mA 4.5 V ~ 5.5 V SN74AS573ADWE4
Send this link via E-Mail
Help With This Screen
