IC LATCH TRANSP 9BIT D 24-PDIP - SN74ALS992NTE4
| Digi-Key Part Number | SN74ALS992NTE4-ND |
60 |
6.98250 |
Extended Price
418.95 |
| Manufacturer Part Number | SN74ALS992NTE4 | |||
| Description | IC LATCH TRANSP 9BIT D 24-PDIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ALS992NTE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | D-Type Transparent Latch |
| Independent Circuits | 1 |
| Circuit | 9:9 |
| Output Type | Tri-State |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Output Current High, Low | 400µA, 8mA |
| Series | 74ALS |
| Mounting Type | Through Hole |
| Package / Case | 24-DIP (300 mil) |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ALS992NTE4 SN74ALS992NTE4 |
SN74ALS992NTE4 Specification Sheet
IC LATCH TRANSP 9BIT D 24-PDIP - SN74ALS992NTE4 (SN74ALS992NTE4-ND)
Related parts:IC LATCH TRANSP 9BIT D 24-PDIP - SN74ALS992NTE4
Order 'ic latch transp 9bit d 24-pdip - SN74ALS992NTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS992NTE4-ND.
IC LATCH TRANSP 9BIT D 24-SOIC - SN74ALS992DWR
Order 'ic latch transp 9bit d 24-soic - SN74ALS992DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS992DWR-ND.
IC LATCH TRANSP 9BIT D 24-SOIC - SN74ALS992DWRE4
Order 'ic latch transp 9bit d 24-soic - SN74ALS992DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS992DWRE4-ND.
IC LATCH TRANSP 9BIT D 24-SOIC - SN74ALS992DW
Order 'ic latch transp 9bit d 24-soic - SN74ALS992DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS992DW-ND.
IC LATCH TRANSP 10BIT D 24-PDIP - SN74ALS994NT
Order 'ic latch transp 10bit d 24-pdip - SN74ALS994NT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS994NT-ND.
IC LATCH TRANSP 10BIT D 24-PDIP - SN74ALS994NTE4
Order 'ic latch transp 10bit d 24-pdip - SN74ALS994NTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS994NTE4-ND.
IC LATCH TRANSP D 8BIT 24-SOP - SN74ALS666NSR
Order 'ic latch transp d 8bit 24-sop - SN74ALS666NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS666NSR-ND.
IC LATCH TRANSP D 8BIT 24-SOP - SN74ALS666NSRE4
Order 'ic latch transp d 8bit 24-sop - SN74ALS666NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS666NSRE4-ND.
IC LATCH TRANSP D 8BIT 24-SOP - SN74ALS667NSR
Order 'ic latch transp d 8bit 24-sop - SN74ALS667NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS667NSR-ND.
IC LATCH TRANSP D 8BIT 24-SOP - SN74ALS667NSRE4
Order 'ic latch transp d 8bit 24-sop - SN74ALS667NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS667NSRE4-ND.
IC LATCH TRANSP D 8BIT 24-SOIC - SN74ALS666DWR
Order 'ic latch transp d 8bit 24-soic - SN74ALS666DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS666DWR-ND.
IC LATCH TRANSP D 8BIT 24-SOIC - SN74ALS666DWRE4
Order 'ic latch transp d 8bit 24-soic - SN74ALS666DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS666DWRE4-ND.
IC LATCH TRANSP D 8BIT 24-SOIC - SN74ALS667DWR
Order 'ic latch transp d 8bit 24-soic - SN74ALS667DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS667DWR-ND.
IC LATCH TRANSP D 8BIT 24-SOIC - SN74ALS667DWRE4
Order 'ic latch transp d 8bit 24-soic - SN74ALS667DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS667DWRE4-ND.
IC LATCH TRANSP D 8BIT 24-SOIC - SN74ALS666DWE4
Order 'ic latch transp d 8bit 24-soic - SN74ALS666DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS666DWE4-ND.
Send this link via E-Mail
Help With This Screen