CONN EDGECARD 88POS DIP .100 SLD - EBC44DRSD-S273 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC44DRSD-S273
| Digi-Key Part Number | EBC44DRSD-S273-ND |
10 |
12.51000 |
Extended Price
125.10 |
| Manufacturer Part Number | EBC44DRSD-S273 | |||
| Description | CONN EDGECARD 88POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBC44DRSD-S273 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBC44DRSD S273 EBC44DRSDS273 |
EBC44DRSD-S273 Specification Sheet
CONN EDGECARD 88POS DIP .100 SLD - EBC44DRSD-S273 (EBC44DRSD-S273-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC44DRSD-S273CONN EDGECARD 88POS DIP .100 SLD - EBC44DRSD-S273
Order 'conn edgecard 88pos dip .100 sld - EBC44DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC44DRSD-S273-ND.
CONN EDGECARD 88POS DIP .100 SLD - ACC44DRSD-S273
Order 'conn edgecard 88pos dip .100 sld - ACC44DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC44DRSD-S273-ND.
CONN EDGECARD 88POS DIP .100 SLD - ACC44DRSN-S273
Order 'conn edgecard 88pos dip .100 sld - ACC44DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC44DRSN-S273-ND.
CONN EDGECARD 88POS DIP .100 SLD - ACC44DRST-S273
Order 'conn edgecard 88pos dip .100 sld - ACC44DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC44DRST-S273-ND.
CONN EDGECARD 88POS DIP .100 SLD - EBC44DRSN-S273
Order 'conn edgecard 88pos dip .100 sld - EBC44DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC44DRSN-S273-ND.
CONN EDGECARD 88POS DIP .100 SLD - EBC44DRST-S273
Order 'conn edgecard 88pos dip .100 sld - EBC44DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC44DRST-S273-ND.
CONN EDGECARD 88POS DIP .100 SLD - ECC44DRSD-S273
Order 'conn edgecard 88pos dip .100 sld - ECC44DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC44DRSD-S273-ND.
CONN EDGECARD 88POS DIP .100 SLD - ECC44DRSN-S273
Order 'conn edgecard 88pos dip .100 sld - ECC44DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC44DRSN-S273-ND.
CONN EDGECARD 88POS DIP .100 SLD - ECC44DRST-S273
Order 'conn edgecard 88pos dip .100 sld - ECC44DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC44DRST-S273-ND.
CONN EDGECARD 88POS DIP .100 SLD - EMC44DRSD-S273
Order 'conn edgecard 88pos dip .100 sld - EMC44DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMC44DRSD-S273-ND.
CONN EDGECARD 88POS DIP .100 SLD - EMC44DRSN-S273
Order 'conn edgecard 88pos dip .100 sld - EMC44DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMC44DRSN-S273-ND.
CONN EDGECARD 88POS DIP .100 SLD - EMC44DRST-S273
Order 'conn edgecard 88pos dip .100 sld - EMC44DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMC44DRST-S273-ND.
CONN EDGECARD 88POS DIP .100 SLD - ESC44DRSD-S273
Order 'conn edgecard 88pos dip .100 sld - ESC44DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC44DRSD-S273-ND.
CONN EDGECARD 88POS DIP .100 SLD - ESC44DRSN-S273
Order 'conn edgecard 88pos dip .100 sld - ESC44DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC44DRSN-S273-ND.
CONN EDGECARD 88POS DIP .100 SLD - ESC44DRST-S273
Order 'conn edgecard 88pos dip .100 sld - ESC44DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC44DRST-S273-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC44DRSD-S273
Send this link via E-Mail
Help With This Screen
