IC LATCH 4BIT DUAL D 3ST 24-PDIP - SN74ALS873BNT - Integrated Circuits (ICs)
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 2.6mA, 24mA 4.5 V ~ 5.5 V SN74ALS873BNT
| Digi-Key Part Number | SN74ALS873BNT-ND |
135 |
2.77200 |
Extended Price
374.22 |
| Manufacturer Part Number | SN74ALS873BNT | |||
| Description | IC LATCH 4BIT DUAL D 3ST 24-PDIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ALS873BNT |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | D-Type Transparent Latch |
| Independent Circuits | 2 |
| Circuit | 4:4 |
| Output Type | Tri-State |
| Current - Output High, Low | 2.6mA, 24mA |
| Mounting Type | Through Hole |
| Package / Case | 24-DIP (300 mil) |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Delay Time - Propagation | 8ns |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | 296; 4040050; NT; 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ALS873BNT SN74ALS873BNT |
SN74ALS873BNT Specification Sheet
IC LATCH 4BIT DUAL D 3ST 24-PDIP - SN74ALS873BNT (SN74ALS873BNT-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 2.6mA, 24mA 4.5 V ~ 5.5 V SN74ALS873BNTIC LATCH 4BIT DUAL D 3ST 24-PDIP - SN74ALS873BNT
Order 'ic latch 4bit dual d 3st 24-pdip - SN74ALS873BNT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS873BNT-ND.
IC LATCH 4BIT DUAL D 3ST 24-PDIP - SN74ALS873BNTE4
Order 'ic latch 4bit dual d 3st 24-pdip - SN74ALS873BNTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS873BNTE4-ND.
IC LATCH 4BIT DUAL D 3ST 24-SOIC - SN74ALS873BDWR
Order 'ic latch 4bit dual d 3st 24-soic - SN74ALS873BDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS873BDWR-ND.
IC LATCH 4BIT DUAL D 3ST 24-SOIC - SN74ALS873BDWRE4
Order 'ic latch 4bit dual d 3st 24-soic - SN74ALS873BDWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS873BDWRE4-ND.
IC LATCH 4BIT DUAL D 3ST 24-SOIC - SN74ALS873BDWE4
Order 'ic latch 4bit dual d 3st 24-soic - SN74ALS873BDWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS873BDWE4-ND.
IC LATCH EDGE TRIG OCT D 24-PDIP - SN74ALS996-1NT
Order 'ic latch edge trig oct d 24-pdip - SN74ALS996-1NT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS996-1NT-ND.
IC LATCH EDGE TRIG OCT D 24-PDIP - SN74ALS996-1NTE4
Order 'ic latch edge trig oct d 24-pdip - SN74ALS996-1NTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS996-1NTE4-ND.
IC LATCH EDGE TRIG OCT D 24-PDIP - SN74ALS996NTE4
Order 'ic latch edge trig oct d 24-pdip - SN74ALS996NTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS996NTE4-ND.
IC FLIP FLOP BUS 10B 3ST 24-PDIP - SN74AS821ANTE4
Order 'ic flip flop bus 10b 3st 24-pdip - SN74AS821ANTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS821ANTE4-ND.
IC FLIP FLOP BUS 9B 3ST 24-PDIP - SN74AS823ANT
Order 'ic flip flop bus 9b 3st 24-pdip - SN74AS823ANT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS823ANT-ND.
IC FLIP FLOP BUS 9B 3ST 24-PDIP - SN74AS823ANTE4
Order 'ic flip flop bus 9b 3st 24-pdip - SN74AS823ANTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS823ANTE4-ND.
IC FLIP FLOP BUS 8B 3ST 24-PDIP - SN74AS825ANTE4
Order 'ic flip flop bus 8b 3st 24-pdip - SN74AS825ANTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS825ANTE4-ND.
IC LATCH 10BIT D 3ST 24-PDIP - SN74ALS841NTE4
Order 'ic latch 10bit d 3st 24-pdip - SN74ALS841NTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS841NTE4-ND.
IC 10BIT BUS-INTFC D 3ST 24-SSOP - SN74ABT841ADBRE4
Order 'ic 10bit bus-intfc d 3st 24-ssop - SN74ABT841ADBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT841ADBRE4-ND.
IC 10BIT BUS-INTFC D 3ST 24-SOIC - SN74ABT841ADWRE4
Order 'ic 10bit bus-intfc d 3st 24-soic - SN74ABT841ADWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT841ADWRE4-ND.
Options for Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 2.6mA, 24mA 4.5 V ~ 5.5 V SN74ALS873BNT
Send this link via E-Mail
Help With This Screen
