Keywords:





Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 2.6mA, 24mA 4.5 V ~ 5.5 V SN74ALS873BDWE4

IC LATCH 4BIT DUAL D 3ST 24-SOIC - SN74ALS873BDWE4 - Integrated Circuits (ICs)

Digi-Key Part Number SN74ALS873BDWE4-ND
Price Break
125
Unit Price
3.05200
Extended Price
381.50
Manufacturer Part NumberSN74ALS873BDWE4
DescriptionIC LATCH 4BIT DUAL D 3ST 24-SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 2.6mA, 24mA 4.5 V ~ 5.5 V SN74ALS873BDWE4
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 2.6mA, 24mA 4.5 V ~ 5.5 V SN74ALS873BDWE4
Technical/Catalog InformationSN74ALS873BDWE4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Logic TypeD-Type Transparent Latch
Independent Circuits2
Circuit4:4
Output TypeTri-State
Current - Output High, Low2.6mA, 24mA
Mounting TypeSurface Mount
Package / Case24-SOIC (7.5mm Width)
PackagingTube
Operating Temperature0°C ~ 70°C
Delay Time - Propagation8ns
Voltage - Supply4.5 V ~ 5.5 V
Drawing Number296; 4040000-5; DW; 24
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74ALS873BDWE4
SN74ALS873BDWE4

SN74ALS873BDWE4 Specification Sheet

Image of IC LATCH 4BIT DUAL D 3ST 24-SOIC - SN74ALS873BDWE4

IC LATCH 4BIT DUAL D 3ST 24-SOIC - SN74ALS873BDWE4 (SN74ALS873BDWE4-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 2.6mA, 24mA 4.5 V ~ 5.5 V SN74ALS873BDWE4
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 2.6mA, 24mA 4.5 V ~ 5.5 V SN74ALS873BDWE4
 Order 'ic latch 4bit dual d 3st 24-soic - SN74ALS873BDWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS873BDWE4-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 2.6mA, 24mA 4.5 V ~ 5.5 V SN74ALS873BDWR
 Order 'ic latch 4bit dual d 3st 24-soic - SN74ALS873BDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS873BDWR-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 2.6mA, 24mA 4.5 V ~ 5.5 V SN74ALS873BDWRE4
 Order 'ic latch 4bit dual d 3st 24-soic - SN74ALS873BDWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS873BDWRE4-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 2.6mA, 24mA 4.5 V ~ 5.5 V SN74ALS873BNT
 Order 'ic latch 4bit dual d 3st 24-pdip - SN74ALS873BNT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS873BNT-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 2.6mA, 24mA 4.5 V ~ 5.5 V SN74ALS873BNTE4
 Order 'ic latch 4bit dual d 3st 24-pdip - SN74ALS873BNTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS873BNTE4-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT841ADWRE4
 Order 'ic 10bit bus-intfc d 3st 24-soic - SN74ABT841ADWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT841ADWRE4-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT843DWR
 Order 'ic 9bit bus-intfc d 3st 24-soic - SN74ABT843DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT843DWR-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT843DWRE4
 Order 'ic 9bit bus-intfc d 3st 24-soic - SN74ABT843DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT843DWRE4-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 400µA, 8mA 4.5 V ~ 5.5 V SN74ALS996DWRE4
 Order 'ic latch edge trig oct d 24-soic - SN74ALS996DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS996DWRE4-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) S-R Latch Tape & Reel (TR) 24mA, 48mA 4.5 V ~ 5.5 V SN74BCT29843DWR
 Order 'ic latch d-type 9bit bus 24-soic - SN74BCT29843DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74BCT29843DWR-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) S-R Latch Tape & Reel (TR) 24mA, 48mA 4.5 V ~ 5.5 V SN74BCT29843DWRE4
 Order 'ic latch d-type 9bit bus 24-soic - SN74BCT29843DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74BCT29843DWRE4-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT843DW
 Order 'ic 9bit bus-intfc d 3st 24-soic - SN74ABT843DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT843DW-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT843DWE4
 Order 'ic 9bit bus-intfc d 3st 24-soic - SN74ABT843DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT843DWE4-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 400µA, 8mA 4.5 V ~ 5.5 V SN74ALS996-1DW
 Order 'ic latch edge trig oct d 24-soic - SN74ALS996-1DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS996-1DW-ND.
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 400µA, 8mA 4.5 V ~ 5.5 V SN74ALS996-1DWE4
 Order 'ic latch edge trig oct d 24-soic - SN74ALS996-1DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS996-1DWE4-ND.

Options for Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 2.6mA, 24mA 4.5 V ~ 5.5 V SN74ALS873BDWE4
Send this link via E-Mail
Help With This Screen

IC LATCH 4BIT DUAL D 3ST 24-SOIC - SN74ALS873BDWE4
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC LATCH 4BIT DUAL D 3ST 24-PDIP - SN74ALS873BNTE4 Next: IC LATCH 4BIT DUAL D 3ST 24-SOIC - SN74ALS873BDWR
IC LATCH 4BIT DUAL D 3ST 24-SOIC - SN74ALS873BDWE4