Keywords:





IC REGISTER FILE DL 16X4 24-SOIC - SN74ALS870DW - Integrated Circuits (ICs)

Digi-Key Part Number SN74ALS870DW-ND
Price Break
50
Unit Price
11.57100
Extended Price
578.55
Manufacturer Part NumberSN74ALS870DW
DescriptionIC REGISTER FILE DL 16X4 24-SOIC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSN74ALS870DW
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Logic TypeRegister, Bidirectional
FunctionUniversal
Number of Elements2 - Dual
Number of Bits per Element4
Output TypeStandard
Voltage - Supply4.5 V ~ 5.5 V
Mounting TypeSurface Mount
Package / Case24-SOIC (7.5mm Width)
PackagingTube
Operating Temperature0°C ~ 70°C
Drawing Number296; 4040000-5; DW; 24
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74ALS870DW
SN74ALS870DW

SN74ALS870DW Specification Sheet

Image of IC REGISTER FILE DL 16X4 24-SOIC - SN74ALS870DW

IC REGISTER FILE DL 16X4 24-SOIC - SN74ALS870DW (SN74ALS870DW-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC REGISTER FILE DL 16X4 24-SOIC - SN74ALS870DW
 Order 'ic register file dl 16x4 24-soic - SN74ALS870DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS870DW-ND.
IC REGISTER FILE DL 16X4 24-SOIC - SN74ALS870DWR
 Order 'ic register file dl 16x4 24-soic - SN74ALS870DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS870DWR-ND.
IC REGISTER FILE DL 16X4 24-SOIC - SN74ALS870DWRE4
 Order 'ic register file dl 16x4 24-soic - SN74ALS870DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS870DWRE4-ND.
IC REGISTER FILE DL 16X4 24-SOIC - SN74ALS870DWE4
 Order 'ic register file dl 16x4 24-soic - SN74ALS870DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS870DWE4-ND.
IC REGISTER FILE DL 16X4 24-SOP - SN74ALS870NSR
 Order 'ic register file dl 16x4 24-sop - SN74ALS870NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS870NSR-ND.
IC REGISTER FILE DL 16X4 24-SOP - SN74ALS870NSRE4
 Order 'ic register file dl 16x4 24-sop - SN74ALS870NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS870NSRE4-ND.
IC REGISTER FILE DL 16X4 24-PDIP - SN74ALS870NT
 Order 'ic register file dl 16x4 24-pdip - SN74ALS870NT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS870NT-ND.
IC REGISTER FILE DL 16X4 24-PDIP - SN74ALS870NTE4
 Order 'ic register file dl 16x4 24-pdip - SN74ALS870NTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS870NTE4-ND.
IC SERIAL-IN SHIFT-REG 24-SOIC - SN74LS673DW
 Order 'ic serial-in shift-reg 24-soic - SN74LS673DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3736-5-ND.
IC REGISTER FILE 4X4 HS 16-SOIC - CD74HC670M96
 Order 'ic register file 4x4 hs 16-soic - CD74HC670M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9236-1-ND.
IC REGISTER FILE 4X4 HS 16-SOIC - CD74HC670M96
 Order 'ic register file 4x4 hs 16-soic - CD74HC670M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9236-2-ND.
IC REGISTER FILE 4X4 HS 16-SOIC - CD74HC670M96
 Order 'ic register file 4x4 hs 16-soic - CD74HC670M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9236-6-ND.
IC REGISTER FILE 4X4 HS 16-SOIC - CD74HC670M96E4
 Order 'ic register file 4x4 hs 16-soic - CD74HC670M96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC670M96E4-ND.
IC REGISTER FILE 4X4 HS 16-SOIC - CD74HC670ME4
 Order 'ic register file 4x4 hs 16-soic - CD74HC670ME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC670ME4-ND.
IC REGISTER FILE 4X4 HS 16-SOIC - CD74HC670M
 Order 'ic register file 4x4 hs 16-soic - CD74HC670M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC670M-ND.

Send this link via E-Mail
Help With This Screen

IC REGISTER FILE DL 16X4 24-SOIC - SN74ALS870DW
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC REGISTER FILE DL 16X4 24-PDIP - SN74ALS870NTE4 Next: IC REGISTER FILE DL 16X4 24-SOIC - SN74ALS870DWE4
IC REGISTER FILE DL 16X4 24-SOIC - SN74ALS870DW