IC COMPARATOR ADDRESS 12B 20DIP - SN74ALS679NE4 - Integrated Circuits (ICs)
Texas Instruments Logic Family - Comparator Integrated Circuit (ics) Address Comparator Tube 17mA 4.5 V ~ 5.5 V SN74ALS679NE4
| Digi-Key Part Number | SN74ALS679NE4-ND |
80 |
5.54850 |
Extended Price
443.88 |
| Manufacturer Part Number | SN74ALS679NE4 | |||
| Description | IC COMPARATOR ADDRESS 12B 20DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ALS679NE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Address Comparator |
| Number of Bits | 12 |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Supply | 17mA |
| Delay Time - Propagation | 5ns |
| Package / Case | 20-DIP |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 296; 4040049; N; 14, 16, 18, 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ALS679NE4 SN74ALS679NE4 |
SN74ALS679NE4 Specification Sheet
IC COMPARATOR ADDRESS 12B 20DIP - SN74ALS679NE4 (SN74ALS679NE4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Comparator Integrated Circuit (ics) Address Comparator Tube 17mA 4.5 V ~ 5.5 V SN74ALS679NE4IC COMPARATOR ADDRESS 12B 20DIP - SN74ALS679NE4
Order 'ic comparator address 12b 20dip - SN74ALS679NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS679NE4-ND.
IC COMPARATOR ADDRESS 12B 20DIP - SN74ALS679N
Order 'ic comparator address 12b 20dip - SN74ALS679N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS679N-ND.
IC COMPARATOR ADDRESS 12B 20SOP - SN74ALS679NSR
Order 'ic comparator address 12b 20sop - SN74ALS679NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS679NSR-ND.
IC COMPARATOR ADDRESS 12B 20SOP - SN74ALS679NSRE4
Order 'ic comparator address 12b 20sop - SN74ALS679NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS679NSRE4-ND.
IC COMPARATOR ADDRESS 12B 20SOIC - SN74ALS679DW
Order 'ic comparator address 12b 20soic - SN74ALS679DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS679DW-ND.
IC COMPARATOR ADDRESS 12B 20SOIC - SN74ALS679DWE4
Order 'ic comparator address 12b 20soic - SN74ALS679DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS679DWE4-ND.
IC COMPARATOR ADDRESS 12B 20SOIC - SN74ALS679DWG4
Order 'ic comparator address 12b 20soic - SN74ALS679DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS679DWG4-ND.
IC COMPARATOR ADDRESS 12B 20SOP - SN74ALS679NSRG4
Order 'ic comparator address 12b 20sop - SN74ALS679NSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS679NSRG4-ND.
IC COMPARATOR IDENTITY 8B 20DIP - SN74ALS520N
Order 'ic comparator identity 8b 20dip - SN74ALS520N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14739-5-ND.
IC COMPARATOR IDENTITY 8B 20DIP - SN74ALS688N
Order 'ic comparator identity 8b 20dip - SN74ALS688N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14748-5-ND.
IC COMPARATOR MAGNITUDE 8B 20DIP - SN74LS682N
Order 'ic comparator magnitude 8b 20dip - SN74LS682N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14898-5-ND.
IC COMPARATOR IDENTITY 8B 20DIP - SN74LS688N
Order 'ic comparator identity 8b 20dip - SN74LS688N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1667-5-ND.
IC COMPARATOR MAGNITUDE 8B 20DIP - CD74HCT688E
Order 'ic comparator magnitude 8b 20dip - CD74HCT688E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2131-5-ND.
IC COMPARATOR MAGNITUDE 8B 20DIP - SN74LS684N
Order 'ic comparator magnitude 8b 20dip - SN74LS684N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3740-5-ND.
IC COMPARATOR MAGNITUDE 8B 20DIP - SN74HC682N
Order 'ic comparator magnitude 8b 20dip - SN74HC682N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8357-5-ND.
Options for Texas Instruments Logic Family - Comparator Integrated Circuit (ics) Address Comparator Tube 17mA 4.5 V ~ 5.5 V SN74ALS679NE4
Send this link via E-Mail
Help With This Screen
