IC COMPARATOR ADDRESS 12B 20SOIC - SN74ALS679DW - Integrated Circuits (ICs)
Texas Instruments Logic Family - Comparator Integrated Circuit (ics) Address Comparator Tube 17mA 4.5 V ~ 5.5 V SN74ALS679DW
| Digi-Key Part Number | SN74ALS679DW-ND |
75 |
5.54853 |
Extended Price
416.14 |
| Manufacturer Part Number | SN74ALS679DW | |||
| Description | IC COMPARATOR ADDRESS 12B 20SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ALS679DW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Address Comparator |
| Number of Bits | 12 |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Supply | 17mA |
| Delay Time - Propagation | 5ns |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 296; 4040000-4; DW; 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ALS679DW SN74ALS679DW |
SN74ALS679DW Specification Sheet
IC COMPARATOR ADDRESS 12B 20SOIC - SN74ALS679DW (SN74ALS679DW-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Comparator Integrated Circuit (ics) Address Comparator Tube 17mA 4.5 V ~ 5.5 V SN74ALS679DWIC COMPARATOR ADDRESS 12B 20SOIC - SN74ALS679DW
Order 'ic comparator address 12b 20soic - SN74ALS679DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS679DW-ND.
IC COMPARATOR ADDRESS 12B 20SOIC - SN74ALS679DWE4
Order 'ic comparator address 12b 20soic - SN74ALS679DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS679DWE4-ND.
IC COMPARATOR ADDRESS 12B 20SOIC - SN74ALS679DWG4
Order 'ic comparator address 12b 20soic - SN74ALS679DWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS679DWG4-ND.
IC COMPARATOR ADDRESS 12B 20SOP - SN74ALS679NSR
Order 'ic comparator address 12b 20sop - SN74ALS679NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS679NSR-ND.
IC COMPARATOR ADDRESS 12B 20SOP - SN74ALS679NSRE4
Order 'ic comparator address 12b 20sop - SN74ALS679NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS679NSRE4-ND.
IC COMPARATOR ADDRESS 12B 20DIP - SN74ALS679N
Order 'ic comparator address 12b 20dip - SN74ALS679N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS679N-ND.
IC COMPARATOR ADDRESS 12B 20DIP - SN74ALS679NE4
Order 'ic comparator address 12b 20dip - SN74ALS679NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS679NE4-ND.
IC COMPARATOR ADDRESS 12B 20SOP - SN74ALS679NSRG4
Order 'ic comparator address 12b 20sop - SN74ALS679NSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS679NSRG4-ND.
IC COMPARATOR IDENTITY 8B 20SOIC - SN74ALS521NSR
Order 'ic comparator identity 8b 20soic - SN74ALS521NSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13151-1-ND.
IC COMPARATOR IDENTITY 8B 20SOIC - SN74ALS521NSR
Order 'ic comparator identity 8b 20soic - SN74ALS521NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13151-2-ND.
IC COMPARATOR IDENTITY 8B 20SOIC - SN74F521DWR
Order 'ic comparator identity 8b 20soic - SN74F521DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14819-1-ND.
IC COMPARATOR IDENTITY 8B 20SOIC - SN74F521DWR
Order 'ic comparator identity 8b 20soic - SN74F521DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14819-2-ND.
IC COMPARATOR IDENTITY 8B 20SOIC - SN74F521DW
Order 'ic comparator identity 8b 20soic - SN74F521DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3592-5-ND.
IC COMPARATOR IDENTITY 8B 20SOIC - SN74ALS520DW
Order 'ic comparator identity 8b 20soic - SN74ALS520DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5061-5-ND.
IC COMPARATOR IDENTITY 8B 20SOIC - SN74ALS521DW
Order 'ic comparator identity 8b 20soic - SN74ALS521DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5062-5-ND.
Options for Texas Instruments Logic Family - Comparator Integrated Circuit (ics) Address Comparator Tube 17mA 4.5 V ~ 5.5 V SN74ALS679DW
Send this link via E-Mail
Help With This Screen
