IC TXRX/REGISTER OCT 3ST 24-DIP - SN74ALS646A-1NT
| Digi-Key Part Number | SN74ALS646A-1NT-ND |
750 |
3.55600 |
Extended Price
2667.00 |
| Manufacturer Part Number | SN74ALS646A-1NT | |||
| Description | IC TXRX/REGISTER OCT 3ST 24-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ALS646A-1NT |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | - |
| Type | Transceiver |
| Voltage - Supply | 5V |
| Package / Case | 24-DIP |
| Packaging | Tube |
| Protocol | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ALS646A 1NT SN74ALS646A1NT |
SN74ALS646A-1NT Specification Sheet
IC TXRX/REGISTER OCT 3ST 24-DIP - SN74ALS646A-1NT (SN74ALS646A-1NT-ND)
Related parts:IC TXRX/REGISTER OCT 3ST 24-DIP - SN74ALS646A-1NT
Order 'ic txrx/register oct 3st 24-dip - SN74ALS646A-1NT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS646A-1NT-ND.
IC TXRX/REGISTER OCT 3ST 24-DIP - SN74ALS646A-1NTE4
Order 'ic txrx/register oct 3st 24-dip - SN74ALS646A-1NTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS646A-1NTE4-ND.
IC TXRX/REGISTER OCT 3ST 24-DIP - SN74ALS652A-1NT
Order 'ic txrx/register oct 3st 24-dip - SN74ALS652A-1NT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS652A-1NT-ND.
IC TXRX/REGISTER OCT 3ST 24-DIP - MC74ACT646NG
Order 'ic txrx/register oct 3st 24-dip - MC74ACT646NG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74ACT646NG-ND.
IC TXRX/REGISTER OCT 3ST 24-DIP - MC74ACT646N
Order 'ic txrx/register oct 3st 24-dip - MC74ACT646N' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74ACT646N-ND.
IC TXRX/REGISTER OCT 3ST 24-DIP - MC74ACT652NG
Order 'ic txrx/register oct 3st 24-dip - MC74ACT652NG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74ACT652NG-ND.
IC TXRX/REGISTER OCT 3ST 24-DIP - MC74ACT652N
Order 'ic txrx/register oct 3st 24-dip - MC74ACT652N' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74ACT652N-ND.
IC TXRX/REGISTER OCT 3ST 24-SOIC - SN74ALS646A-1DWR
Order 'ic txrx/register oct 3st 24-soic - SN74ALS646A-1DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS646A-1DWR-ND.
IC TXRX/REGISTER OCT 3ST 24-SOIC - SN74ALS646A-1DWRE4
Order 'ic txrx/register oct 3st 24-soic - SN74ALS646A-1DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS646A-1DWRE4-ND.
IC TXRX/REGISTER OCT 3ST 24-DIP - SN74HC646NTE4
Order 'ic txrx/register oct 3st 24-dip - SN74HC646NTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC646NTE4-ND.
IC TXRX/REGISTER OCT 3ST 24-DIP - SN74HC652NTE4
Order 'ic txrx/register oct 3st 24-dip - SN74HC652NTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC652NTE4-ND.
IC TXRX/REGISTER OCT 3ST 24-SOIC - SN74ALS646A-1DWE4
Order 'ic txrx/register oct 3st 24-soic - SN74ALS646A-1DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS646A-1DWE4-ND.
IC TXRX/REGISTER OCT 3ST 24-DIP - SN74ALS646ANT
Order 'ic txrx/register oct 3st 24-dip - SN74ALS646ANT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS646ANT-ND.
IC TXRX/REGISTER OCT 3ST 24-DIP - SN74ALS646ANTE4
Order 'ic txrx/register oct 3st 24-dip - SN74ALS646ANTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS646ANTE4-ND.
IC TXRX/REGISTER OCT 3ST 24-DIP - SN74ALS648ANT
Order 'ic txrx/register oct 3st 24-dip - SN74ALS648ANT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS648ANT-ND.
Send this link via E-Mail
Help With This Screen