IC TXRX OCTAL BUS 3ST 20-SOIC - SN74ALS645ADWE4
| Digi-Key Part Number | SN74ALS645ADWE4-ND |
425 |
.84000 |
Extended Price
357.00 |
| Manufacturer Part Number | SN74ALS645ADWE4 | |||
| Description | IC TXRX OCTAL BUS 3ST 20-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ALS645ADWE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | - |
| Type | Transceiver |
| Voltage - Supply | 5V |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tube |
| Protocol | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ALS645ADWE4 SN74ALS645ADWE4 |
SN74ALS645ADWE4 Specification Sheet
IC TXRX OCTAL BUS 3ST 20-SOIC - SN74ALS645ADWE4 (SN74ALS645ADWE4-ND)
Related parts:IC TXRX OCTAL BUS 3ST 20-SOIC - SN74ALS645ADWE4
Order 'ic txrx octal bus 3st 20-soic - SN74ALS645ADWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS645ADWE4-ND.
IC TXRX OCTAL BUS 3ST 20-SOIC - SN74ALS1245ADWR
Order 'ic txrx octal bus 3st 20-soic - SN74ALS1245ADWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS1245ADWR-ND.
IC TXRX OCTAL BUS 3ST 20-SOIC - SN74ALS1245ADWRE4
Order 'ic txrx octal bus 3st 20-soic - SN74ALS1245ADWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS1245ADWRE4-ND.
IC TXRX OCTAL BUS 3ST 20-SOIC - SN74ALS623ADWRE4
Order 'ic txrx octal bus 3st 20-soic - SN74ALS623ADWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS623ADWRE4-ND.
IC TXRX OCTAL BUS 3ST 20-SOIC - SN74ALS645A-1DWR
Order 'ic txrx octal bus 3st 20-soic - SN74ALS645A-1DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS645A-1DWR-ND.
IC TXRX OCTAL BUS 3ST 20-SOIC - SN74ALS645A-1DWRE4
Order 'ic txrx octal bus 3st 20-soic - SN74ALS645A-1DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS645A-1DWRE4-ND.
IC TXRX OCTAL BUS 3ST 20-SOIC - SN74ALS645ADWR
Order 'ic txrx octal bus 3st 20-soic - SN74ALS645ADWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS645ADWR-ND.
IC TXRX OCTAL BUS 3ST 20-SOIC - SN74ALS645ADWRE4
Order 'ic txrx octal bus 3st 20-soic - SN74ALS645ADWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS645ADWRE4-ND.
IC TXRX OCTAL BUS 3ST 20-SOIC - SN74BCT623DWR
Order 'ic txrx octal bus 3st 20-soic - SN74BCT623DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74BCT623DWR-ND.
IC TXRX OCTAL BUS 3ST 20-SOIC - SN74BCT623DWRE4
Order 'ic txrx octal bus 3st 20-soic - SN74BCT623DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74BCT623DWRE4-ND.
IC TXRX OCTAL BUS 3ST 20-SOIC - SN74BCT640DWR
Order 'ic txrx octal bus 3st 20-soic - SN74BCT640DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74BCT640DWR-ND.
IC TXRX OCTAL BUS 3ST 20-SOIC - SN74BCT640DWRE4
Order 'ic txrx octal bus 3st 20-soic - SN74BCT640DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74BCT640DWRE4-ND.
IC TXRX OCTAL BUS 3ST 20-SOIC - SN74HC623DWR
Order 'ic txrx octal bus 3st 20-soic - SN74HC623DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC623DWR-ND.
IC TXRX OCTAL BUS 3ST 20-SOIC - SN74HC623DWRE4
Order 'ic txrx octal bus 3st 20-soic - SN74HC623DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC623DWRE4-ND.
IC TXRX OCTAL BUS 3ST 20-SOIC - SN74HC640DWR
Order 'ic txrx octal bus 3st 20-soic - SN74HC640DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC640DWR-ND.
Send this link via E-Mail
Help With This Screen