IC TXRX OCTAL BUS 3STATE 20-DIP - SN74ALS640BNE4
| Digi-Key Part Number | SN74ALS640BNE4-ND |
260 |
1.33000 |
Extended Price
345.80 |
| Manufacturer Part Number | SN74ALS640BNE4 | |||
| Description | IC TXRX OCTAL BUS 3STATE 20-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ALS640BNE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | - |
| Type | Transceiver |
| Voltage - Supply | 5V |
| Package / Case | 20-DIP (300 mil) |
| Packaging | Tube |
| Protocol | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ALS640BNE4 SN74ALS640BNE4 |
SN74ALS640BNE4 Specification Sheet
IC TXRX OCTAL BUS 3STATE 20-DIP - SN74ALS640BNE4 (SN74ALS640BNE4-ND)
Related parts:IC TXRX OCTAL BUS 3STATE 20-DIP - SN74ALS640BNE4
Order 'ic txrx octal bus 3state 20-dip - SN74ALS640BNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS640BNE4-ND.
IC TXRX OCTAL BUS 3STATE 20-DIP - SN74ALS245A-1NE4
Order 'ic txrx octal bus 3state 20-dip - SN74ALS245A-1NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS245A-1NE4-ND.
IC TXRX OCTAL BUS 3STATE 20-DIP - SN74ALS245ANE4
Order 'ic txrx octal bus 3state 20-dip - SN74ALS245ANE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS245ANE4-ND.
IC TXRX OCTAL BUS 3STATE 20-DIP - SN74ALS640B-1N
Order 'ic txrx octal bus 3state 20-dip - SN74ALS640B-1N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS640B-1N-ND.
IC TXRX OCTAL BUS 3STATE 20-DIP - SN74ALS640B-1NE4
Order 'ic txrx octal bus 3state 20-dip - SN74ALS640B-1NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS640B-1NE4-ND.
IC TXRX OCTAL BUS 3STATE 20-DIP - SN74ALS640BN
Order 'ic txrx octal bus 3state 20-dip - SN74ALS640BN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS640BN-ND.
IC TXRX OCTAL BUS 3STATE 20-SOIC - SN74ALS245A-1DWR
Order 'ic txrx octal bus 3state 20-soic - SN74ALS245A-1DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS245A-1DWR-ND.
IC TXRX OCTAL BUS 3STATE 20-SOIC - SN74ALS245A-1DWRE4
Order 'ic txrx octal bus 3state 20-soic - SN74ALS245A-1DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS245A-1DWRE4-ND.
IC TXRX OCTAL BUS 3STATE 20-SOP - SN74ALS245A-1NSR
Order 'ic txrx octal bus 3state 20-sop - SN74ALS245A-1NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS245A-1NSR-ND.
IC TXRX OCTAL BUS 3STATE 20-SOP - SN74ALS245A-1NSRE4
Order 'ic txrx octal bus 3state 20-sop - SN74ALS245A-1NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS245A-1NSRE4-ND.
IC TXRX OCTAL BUS 3STATE 20-SSOP - SN74ALS245ADBRE4
Order 'ic txrx octal bus 3state 20-ssop - SN74ALS245ADBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS245ADBRE4-ND.
IC TXRX OCTAL BUS 3STATE 20-SOIC - SN74ALS245ADWRE4
Order 'ic txrx octal bus 3state 20-soic - SN74ALS245ADWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS245ADWRE4-ND.
IC TXRX OCTAL BUS 3STATE 20-SOP - SN74ALS245ANSR
Order 'ic txrx octal bus 3state 20-sop - SN74ALS245ANSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS245ANSR-ND.
IC TXRX OCTAL BUS 3STATE 20-SOP - SN74ALS245ANSRE4
Order 'ic txrx octal bus 3state 20-sop - SN74ALS245ANSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS245ANSRE4-ND.
IC TXRX OCTAL BUS 3STATE 20-SOP - SN74ALS245ANSRG4
Order 'ic txrx octal bus 3state 20-sop - SN74ALS245ANSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS245ANSRG4-ND.
Send this link via E-Mail
Help With This Screen