IC LATCH TRANSP OCT D 3ST 20-DIP - SN74ALS563BN - Integrated Circuits (ICs)
Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 2.6mA, 24mA 4.5 V ~ 5.5 V SN74ALS563BN
| Digi-Key Part Number | SN74ALS563BN-ND |
120 |
3.27600 |
Extended Price
393.12 |
| Manufacturer Part Number | SN74ALS563BN | |||
| Description | IC LATCH TRANSP OCT D 3ST 20-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ALS563BN |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | D-Type Transparent Latch |
| Independent Circuits | 1 |
| Circuit | 8:8 |
| Output Type | Tri-State |
| Current - Output High, Low | 2.6mA, 24mA |
| Mounting Type | Through Hole |
| Package / Case | 20-DIP (300 mil) |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Delay Time - Propagation | 6ns |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | 296; 4040049; N; 14, 16, 18, 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ALS563BN SN74ALS563BN |
SN74ALS563BN Specification Sheet
IC LATCH TRANSP OCT D 3ST 20-DIP - SN74ALS563BN (SN74ALS563BN-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 2.6mA, 24mA 4.5 V ~ 5.5 V SN74ALS563BNIC LATCH TRANSP OCT D 3ST 20-DIP - SN74ALS563BN
Order 'ic latch transp oct d 3st 20-dip - SN74ALS563BN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS563BN-ND.
IC LATCH TRANSP OCT D 3ST 20-DIP - SN74ALS563BNE4
Order 'ic latch transp oct d 3st 20-dip - SN74ALS563BNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS563BNE4-ND.
IC LATCH TRANSP OCT D 3ST 20-DIP - SN74ALS573CNE4
Order 'ic latch transp oct d 3st 20-dip - SN74ALS573CNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS573CNE4-ND.
IC LATCH TRANSP OCT D 3ST 20-SOP - SN74ALS563BNSR
Order 'ic latch transp oct d 3st 20-sop - SN74ALS563BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS563BNSR-ND.
IC LATCH TRANSP OCT D 3ST 20-SOP - SN74ALS563BNSRE4
Order 'ic latch transp oct d 3st 20-sop - SN74ALS563BNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS563BNSRE4-ND.
IC LATCH TRANSP OCT D 3ST 20-SOP - SN74ALS573CNSR
Order 'ic latch transp oct d 3st 20-sop - SN74ALS573CNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS573CNSR-ND.
IC LATCH TRANSP OCT D 3ST 20-SOP - SN74ALS573CNSRE4
Order 'ic latch transp oct d 3st 20-sop - SN74ALS573CNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS573CNSRE4-ND.
IC LATCH TRANSP OCT D 3ST 20-SOP - SN74AS373NSR
Order 'ic latch transp oct d 3st 20-sop - SN74AS373NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS373NSR-ND.
IC LATCH TRANSP OCT D 3ST 20-SOP - SN74AS373NSRE4
Order 'ic latch transp oct d 3st 20-sop - SN74AS373NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS373NSRE4-ND.
IC LATCH TRANSP OCT D 3ST 20PDIP - SN74AS373NE4
Order 'ic latch transp oct d 3st 20pdip - SN74AS373NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS373NE4-ND.
IC LATCH TRANSP OCT D 3ST 20PDIP - SN74AS533ANE4
Order 'ic latch transp oct d 3st 20pdip - SN74AS533ANE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS533ANE4-ND.
IC LATCH TRANSP OCT D 3ST 20PDIP - SN74AS573ANE4
Order 'ic latch transp oct d 3st 20pdip - SN74AS573ANE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AS573ANE4-ND.
IC LATCH TRANSP OCT D 3ST 20-DIP - DM74AS373N
Order 'ic latch transp oct d 3st 20-dip - DM74AS373N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS373N-ND.
IC FLIP FLOP OCT D 3ST 20-DIP - SN74HC574NE4
Order 'ic flip flop oct d 3st 20-dip - SN74HC574NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC574NE4-ND.
IC FLIP FLOP OCT D 3ST 20-DIP - SN74F374NE4
Order 'ic flip flop oct d 3st 20-dip - SN74F374NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74F374NE4-ND.
Options for Texas Instruments Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 2.6mA, 24mA 4.5 V ~ 5.5 V SN74ALS563BN
Send this link via E-Mail
Help With This Screen
