IC REGISTER SHIFT/STORAGE 20SOIC - SN74ALS299DWE4 - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74ALS299DWE4-ND |
125 |
2.95400 |
Extended Price
369.25 |
| Manufacturer Part Number | SN74ALS299DWE4 | |||
| Description | IC REGISTER SHIFT/STORAGE 20SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ALS299DWE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Register, Multiplexed |
| Function | Universal |
| Number of Elements | 1 - Single |
| Number of Bits per Element | 8 |
| Output Type | Standard |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Mounting Type | Surface Mount |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 296; 4040000-4; DW; 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ALS299DWE4 SN74ALS299DWE4 |
SN74ALS299DWE4 Specification Sheet
IC REGISTER SHIFT/STORAGE 20SOIC - SN74ALS299DWE4 (SN74ALS299DWE4-ND) - Integrated Circuits (ICs)
Related partsIC REGISTER SHIFT/STORAGE 20SOIC - SN74ALS299DWE4
Order 'ic register shift/storage 20soic - SN74ALS299DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS299DWE4-ND.
IC REGISTER SHIFT/STORAGE 20SOIC - SN74ALS299DWR
Order 'ic register shift/storage 20soic - SN74ALS299DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS299DWR-ND.
IC REGISTER SHIFT/STORAGE 20SOIC - SN74ALS299DWRE4
Order 'ic register shift/storage 20soic - SN74ALS299DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS299DWRE4-ND.
IC REGISTER SHIFT/STORAGE 20SOIC - SN74ALS323DWR
Order 'ic register shift/storage 20soic - SN74ALS323DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS323DWR-ND.
IC REGISTER SHIFT/STORAGE 20SOIC - SN74ALS323DWRE4
Order 'ic register shift/storage 20soic - SN74ALS323DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS323DWRE4-ND.
IC REGISTER SHIFT/STORAGE 20SOIC - SN74ALS299DW
Order 'ic register shift/storage 20soic - SN74ALS299DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS299DW-ND.
IC REGISTER SHIFT/STORAGE 20SOIC - SN74ALS323DW
Order 'ic register shift/storage 20soic - SN74ALS323DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS323DW-ND.
IC REGISTER SHIFT/STORAGE 20SOIC - SN74ALS323DWE4
Order 'ic register shift/storage 20soic - SN74ALS323DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS323DWE4-ND.
IC REGISTER SHIFT/STORAGE 20-SOP - SN74ALS299NSRE4
Order 'ic register shift/storage 20-sop - SN74ALS299NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS299NSRE4-ND.
IC REGISTER SHIFT/STORAGE 20-SOP - SN74ALS323NSR
Order 'ic register shift/storage 20-sop - SN74ALS323NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS323NSR-ND.
IC REGISTER SHIFT/STORAGE 20-SOP - SN74ALS323NSRE4
Order 'ic register shift/storage 20-sop - SN74ALS323NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS323NSRE4-ND.
IC REGISTER SHIFT/STORAGE 20-DIP - SN74ALS299N
Order 'ic register shift/storage 20-dip - SN74ALS299N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS299N-ND.
IC REGISTER SHIFT/STORAGE 20-DIP - SN74ALS299NE4
Order 'ic register shift/storage 20-dip - SN74ALS299NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS299NE4-ND.
IC REGISTER SHIFT/STORAGE 20-DIP - SN74ALS323N
Order 'ic register shift/storage 20-dip - SN74ALS323N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS323N-ND.
IC REGISTER SHIFT/STORAGE 20-DIP - SN74ALS323NE4
Order 'ic register shift/storage 20-dip - SN74ALS323NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS323NE4-ND.
Options for
Send this link via E-Mail
Help With This Screen
