IC MEMORY 16X4 ASYNCH 20-PLCC - SN74ALS232BFN - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74ALS232BFN-ND |
138 |
3.36000 |
Extended Price
463.68 |
| Manufacturer Part Number | SN74ALS232BFN | |||
| Description | IC MEMORY 16X4 ASYNCH 20-PLCC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ALS232BFN |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Memory Size | 64b (4 x 16) |
| Function | Asynchronous |
| Series | 74ALS |
| Package / Case | 20-PLCC |
| Packaging | Tube |
| Data Rate | 40MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ALS232BFN SN74ALS232BFN |
SN74ALS232BFN Specification Sheet
IC MEMORY 16X4 ASYNCH 20-PLCC - SN74ALS232BFN (SN74ALS232BFN-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC MEMORY 16X4 ASYNCH 20-PLCC - SN74ALS232BFN
Order 'ic memory 16x4 asynch 20-plcc - SN74ALS232BFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS232BFN-ND.
IC MEMORY 16X4 ASYNCH 20-PLCC - SN74ALS232BFNR
Order 'ic memory 16x4 asynch 20-plcc - SN74ALS232BFNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS232BFNR-ND.
IC MEMORY 16X4 ASYNCH 16-SOIC - SN74ALS232BDWR
Order 'ic memory 16x4 asynch 16-soic - SN74ALS232BDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS232BDWR-ND.
IC MEMORY 16X5 ASYNCH 20-SOIC - SN74ALS229BDW
Order 'ic memory 16x5 asynch 20-soic - SN74ALS229BDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS229BDW-ND.
IC MEMORY 16X5 ASYNCH 20-DIP - SN74ALS229BN
Order 'ic memory 16x5 asynch 20-dip - SN74ALS229BN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS229BN-ND.
IC ISOLATED FB GENERATOR 20-PLCC - UC2901Q
Order 'ic isolated fb generator 20-plcc - UC2901Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11206-5-ND.
IC HP IMPACT PALUIT 20-PLCC - TIBPAL16L8-15CFN
Order 'ic hp impact paluit 20-plcc - TIBPAL16L8-15CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10084-5-ND.
IC MAGNETIC AMP CONTR 20-PLCC - UC2838AQ
Order 'ic magnetic amp contr 20-plcc - UC2838AQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2470-5-ND.
IC DAC 8BIT MULTIPLYING 20-PLCC - TLC7524CFNG3
Order 'ic dac 8bit multiplying 20-plcc - TLC7524CFNG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7524CFNG3-ND.
IC DAC 8BIT MULTIPLYING 20-PLCC - TLC7524CFNR
Order 'ic dac 8bit multiplying 20-plcc - TLC7524CFNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7524CFNR-ND.
IC DAC 8BIT MULTIPLYING 20-PLCC - TLC7524CFNRG3
Order 'ic dac 8bit multiplying 20-plcc - TLC7524CFNRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7524CFNRG3-ND.
IC DAC 8BIT MULTIPLYING 20-PLCC - TLC7524IFNR
Order 'ic dac 8bit multiplying 20-plcc - TLC7524IFNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7524IFNR-ND.
IC DAC 8BIT MULTIPLYING 20-PLCC - TLC7524IFNRG3
Order 'ic dac 8bit multiplying 20-plcc - TLC7524IFNRG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7524IFNRG3-ND.
IC MEMORY 64X4 ASYNCH 16-DIP - SN74ALS236N
Order 'ic memory 64x4 asynch 16-dip - SN74ALS236N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS236N-ND.
IC HP IMPACT PAL 20-PLCC - TIBPAL16R4-15CFN
Order 'ic hp impact pal 20-plcc - TIBPAL16R4-15CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TIBPAL16R4-15CFN-ND.
Send this link via E-Mail
Help With This Screen