IC MEMORY 16X5 ASYNCH 20-DIP - SN74ALS229BN - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74ALS229BN-ND |
120 |
3.36000 |
Extended Price
403.20 |
| Manufacturer Part Number | SN74ALS229BN | |||
| Description | IC MEMORY 16X5 ASYNCH 20-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ALS229BN |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Memory Size | 80b (16 x 5) |
| Function | Asynchronous |
| Series | 74ALS |
| Package / Case | 20-DIP (300 mil) |
| Packaging | Tube |
| Data Rate | 40MHz |
| Mounting Type | Through Hole |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ALS229BN SN74ALS229BN |
SN74ALS229BN Specification Sheet
IC MEMORY 16X5 ASYNCH 20-DIP - SN74ALS229BN (SN74ALS229BN-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MEMORY 16X5 ASYNCH 20-DIP - SN74ALS229BN
Order 'ic memory 16x5 asynch 20-dip - SN74ALS229BN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS229BN-ND.
IC MEMORY 16X5 ASYNCH 20-SOIC - SN74ALS229BDW
Order 'ic memory 16x5 asynch 20-soic - SN74ALS229BDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS229BDW-ND.
IC MEMORY 16X4 ASYNCH 20-PLCC - SN74ALS232BFNR
Order 'ic memory 16x4 asynch 20-plcc - SN74ALS232BFNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS232BFNR-ND.
IC MEMORY 16X4 ASYNCH 20-PLCC - SN74ALS232BFN
Order 'ic memory 16x4 asynch 20-plcc - SN74ALS232BFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS232BFN-ND.
IC MEMORY 64X4 ASYNCH 16-DIP - SN74ALS236N
Order 'ic memory 64x4 asynch 16-dip - SN74ALS236N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS236N-ND.
IC COMBO CODEC/FILTER 20-DIP - TP13067BN
Order 'ic combo codec/filter 20-dip - TP13067BN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10781-5-ND.
IC COMBO CODEC/FILTER 20-DIP - TP3064BN
Order 'ic combo codec/filter 20-dip - TP3064BN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10792-5-ND.
IC COMBO CODEC/FILTER 20-DIP - TP3067AN
Order 'ic combo codec/filter 20-dip - TP3067AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10794-5-ND.
IC COMBO CODEC/FILTER 20-DIP - TP3067BN
Order 'ic combo codec/filter 20-dip - TP3067BN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10796-5-ND.
IC COMBO CODEC/FILTER 20-DIP - TCM129C13AN
Order 'ic combo codec/filter 20-dip - TCM129C13AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6552-5-ND.
IC COMBO CODEC/FILTER 20-DIP - TCM129C13N
Order 'ic combo codec/filter 20-dip - TCM129C13N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6553-5-ND.
IC COMBO CODEC/FILTER 20-DIP - TCM129C23N
Order 'ic combo codec/filter 20-dip - TCM129C23N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6558-5-ND.
IC COMBO CODEC/FILTER 20-DIP - TCM29C13AN
Order 'ic combo codec/filter 20-dip - TCM29C13AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6560-5-ND.
IC COMBO CODEC/FILTER 20-DIP - TCM29C13N
Order 'ic combo codec/filter 20-dip - TCM29C13N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6561-5-ND.
IC COMBO CODEC/FILTER 20-DIP - TCM37C15AIN
Order 'ic combo codec/filter 20-dip - TCM37C15AIN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9985-5-ND.
Send this link via E-Mail
Help With This Screen