IC MEMORY 16X5 ASYNCH 20-SOIC - SN74ALS229BDW
| Digi-Key Part Number | SN74ALS229BDW-ND |
125 |
3.36000 |
Extended Price
420.00 |
| Manufacturer Part Number | SN74ALS229BDW | |||
| Description | IC MEMORY 16X5 ASYNCH 20-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ALS229BDW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Memory Size | 80b (16 x 5) |
| Function | Asynchronous |
| Series | 74ALS |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tube |
| Data Rate | 40MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ALS229BDW SN74ALS229BDW |
SN74ALS229BDW Specification Sheet
IC MEMORY 16X5 ASYNCH 20-SOIC - SN74ALS229BDW (SN74ALS229BDW-ND)
Related parts:IC MEMORY 16X5 ASYNCH 20-SOIC - SN74ALS229BDW
Order 'ic memory 16x5 asynch 20-soic - SN74ALS229BDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS229BDW-ND.
IC MEMORY 16X5 ASYNCH 20-DIP - SN74ALS229BN
Order 'ic memory 16x5 asynch 20-dip - SN74ALS229BN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS229BN-ND.
IC MEMORY 16X4 ASYNCH 16-SOIC - SN74ALS232BDWR
Order 'ic memory 16x4 asynch 16-soic - SN74ALS232BDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS232BDWR-ND.
IC MEMORY 16X4 ASYNCH 20-PLCC - SN74ALS232BFNR
Order 'ic memory 16x4 asynch 20-plcc - SN74ALS232BFNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS232BFNR-ND.
IC MEMORY 16X4 ASYNCH 20-PLCC - SN74ALS232BFN
Order 'ic memory 16x4 asynch 20-plcc - SN74ALS232BFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS232BFN-ND.
IC ADC 10BIT 38KSPS 20-SOIC - TLC1543QDWREP
Order 'ic adc 10bit 38ksps 20-soic - TLC1543QDWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18138-1-ND.
IC ADC 10BIT 38KSPS 20-SOIC - TLC1543QDWREP
Order 'ic adc 10bit 38ksps 20-soic - TLC1543QDWREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18138-2-ND.
IC ADC 12BIT 250KSPS 20-SOIC - ADS8508IBDW
Order 'ic adc 12bit 250ksps 20-soic - ADS8508IBDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18679-5-ND.
IC COMBO CODEC/FILTER 20-SOIC - TP13064BDW
Order 'ic combo codec/filter 20-soic - TP13064BDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10779-5-ND.
IC COMBO CODEC/FILTER 20-SOIC - TP13067BDW
Order 'ic combo codec/filter 20-soic - TP13067BDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10780-5-ND.
IC COMBO CODEC/FILTER 20-SOIC - TP3064BDW
Order 'ic combo codec/filter 20-soic - TP3064BDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10791-5-ND.
IC COMBO CODEC/FILTER 20-SOIC - TP3067ADW
Order 'ic combo codec/filter 20-soic - TP3067ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10793-5-ND.
IC COMBO CODEC/FILTER 20-SOIC - TP3067BDW
Order 'ic combo codec/filter 20-soic - TP3067BDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10795-5-ND.
IC COMBO CODEC/FILTER 20-SOIC - TCM129C13ADW
Order 'ic combo codec/filter 20-soic - TCM129C13ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6551-5-ND.
IC COMBO CODEC/FILTER 20-SOIC - TCM129C16DW
Order 'ic combo codec/filter 20-soic - TCM129C16DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6554-5-ND.
Send this link via E-Mail
Help With This Screen