IC INVERTER HEX 14-SOIC - SN74ALS04BDG4
| Digi-Key Part Number | SN74ALS04BDG4-ND |
1400 |
.23940 |
Extended Price
335.16 |
| Manufacturer Part Number | SN74ALS04BDG4 | |||
| Description | IC INVERTER HEX 14-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ALS04BDG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 6 |
| Series | 74ALS |
| Package / Case | 14-SOIC (3.9mm Width) |
| Logic Type | Inverter |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Inputs | 1 |
| Output Current High, Low | 400µA, 8mA |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ALS04BDG4 SN74ALS04BDG4 |
SN74ALS04BDG4 Specification Sheet
IC INVERTER HEX 14-SOIC - SN74ALS04BDG4 (SN74ALS04BDG4-ND)
Related parts :IC INVERTER HEX 14-SOIC - SN74ALS04BDG4
Order 'ic inverter hex 14-soic - SN74ALS04BDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS04BDG4-ND.
IC INVERTER HEX 14-SOIC - SN74AHCU04DR
Order 'ic inverter hex 14-soic - SN74AHCU04DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHCU04DR-ND.
IC INVERTER HEX 14-SOIC - SN74AHCU04DRE4
Order 'ic inverter hex 14-soic - SN74AHCU04DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHCU04DRE4-ND.
IC INVERTER HEX 14-SOIC - SN74ALS04BDRE4
Order 'ic inverter hex 14-soic - SN74ALS04BDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS04BDRE4-ND.
IC INVERTER HEX 14-SOIC - SN74ALS04BDRG4
Order 'ic inverter hex 14-soic - SN74ALS04BDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS04BDRG4-ND.
IC INVERTER HEX 14-SOIC - SN74ALS05ADRE4
Order 'ic inverter hex 14-soic - SN74ALS05ADRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS05ADRE4-ND.
IC INVERTER HEX 14-SOIC - SN74ALS05ADRG4
Order 'ic inverter hex 14-soic - SN74ALS05ADRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS05ADRG4-ND.
IC INVERTER HEX 14-SOIC - SN74AHCU04DE4
Order 'ic inverter hex 14-soic - SN74AHCU04DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHCU04DE4-ND.
IC INVERTER HEX 14-SOIC - SN74ALS04BDE4
Order 'ic inverter hex 14-soic - SN74ALS04BDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS04BDE4-ND.
IC INVERTER HEX 14-SOIC - SN74ALS05ADE4
Order 'ic inverter hex 14-soic - SN74ALS05ADE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS05ADE4-ND.
IC INVERTER HEX 14-SOIC - SN74ALS05ADG4
Order 'ic inverter hex 14-soic - SN74ALS05ADG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALS05ADG4-ND.
IC INVERTER HEX 14-SSOP - SN74AHCU04DBRE4
Order 'ic inverter hex 14-ssop - SN74AHCU04DBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHCU04DBRE4-ND.
IC INVERTER HEX 14-TVSOP - SN74AHCU04DGVRE4
Order 'ic inverter hex 14-tvsop - SN74AHCU04DGVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHCU04DGVRE4-ND.
IC INVERTER HEX 14-SOP - SN74AHCU04NSR
Order 'ic inverter hex 14-sop - SN74AHCU04NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHCU04NSR-ND.
IC INVERTER HEX 14-SOP - SN74AHCU04NSRE4
Order 'ic inverter hex 14-sop - SN74AHCU04NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHCU04NSRE4-ND.
Send this link via E-Mail
Help With This Screen