IC SHIFT REGISTER 8BIT 16-DIP - SN74AHCT595N - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74AHCT595N-ND |
1000 |
.18620 |
Extended Price
186.20 |
| Manufacturer Part Number | SN74AHCT595N | |||
| Description | IC SHIFT REGISTER 8BIT 16-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74AHCT595N |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Shift Register |
| Function | Serial to Parallel |
| Number of Elements | 1 |
| Number of Bits per Element | 8 |
| Output Type | Standard |
| Series | 74AHCT |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Mounting Type | Through Hole |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74AHCT595N SN74AHCT595N |
SN74AHCT595N Specification Sheet
IC SHIFT REGISTER 8BIT 16-DIP - SN74AHCT595N (SN74AHCT595N-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SHIFT REGISTER 8BIT 16-DIP - SN74AHCT595N
Order 'ic shift register 8bit 16-dip - SN74AHCT595N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHCT595N-ND.
IC SHIFT REGISTER 8BIT 16-DIP - SN74HC165NE4
Order 'ic shift register 8bit 16-dip - SN74HC165NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC165NE4-ND.
IC SHIFT REGISTER 8BIT 16-DIP - SN74HC166NE4
Order 'ic shift register 8bit 16-dip - SN74HC166NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC166NE4-ND.
IC SHIFT REGISTER 8BIT 16-DIP - SN74AHC594N
Order 'ic shift register 8bit 16-dip - SN74AHC594N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC594N-ND.
IC SHIFT REGISTER 8BIT 16-DIP - SN74AHC594NE4
Order 'ic shift register 8bit 16-dip - SN74AHC594NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC594NE4-ND.
IC SHIFT REGISTER 8BIT 16-DIP - SN74AHC595NE4
Order 'ic shift register 8bit 16-dip - SN74AHC595NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC595NE4-ND.
IC SHIFT REGISTER 8BIT 16-DIP - SN74AHCT594N
Order 'ic shift register 8bit 16-dip - SN74AHCT594N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHCT594N-ND.
IC SHIFT REGISTER 8BIT 16-DIP - SN74AHCT594NE4
Order 'ic shift register 8bit 16-dip - SN74AHCT594NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHCT594NE4-ND.
IC SHIFT REGISTER 8BIT 16-DIP - SN74AHCT595NE4
Order 'ic shift register 8bit 16-dip - SN74AHCT595NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHCT595NE4-ND.
IC SHIFT REGISTER 8BIT 16-DIP - SN74HC594NE4
Order 'ic shift register 8bit 16-dip - SN74HC594NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC594NE4-ND.
IC SHIFT REGISTER 8BIT 16-DIP - SN74HC595NE4
Order 'ic shift register 8bit 16-dip - SN74HC595NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74HC595NE4-ND.
IC SHIFT REGISTER 8BIT 16-SSOP - SN74AHC594DBR
Order 'ic shift register 8bit 16-ssop - SN74AHC594DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC594DBR-ND.
IC SHIFT REGISTER 8BIT 16-SSOP - SN74AHC594DBRE4
Order 'ic shift register 8bit 16-ssop - SN74AHC594DBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC594DBRE4-ND.
IC SHIFT REGISTER 8BIT 16-SOIC - SN74AHC594DR
Order 'ic shift register 8bit 16-soic - SN74AHC594DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC594DR-ND.
IC SHIFT REGISTER 8BIT 16-SOIC - SN74AHC594DRE4
Order 'ic shift register 8bit 16-soic - SN74AHC594DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC594DRE4-ND.
Send this link via E-Mail
Help With This Screen