IC QUAD 2IN EXCL-OR GATE 14TSSOP - SN74ACT86PWG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | SN74ACT86PWG4-ND |
2520 |
.13500 |
Extended Price
340.20 |
| Manufacturer Part Number | SN74ACT86PWG4 | |||
| Description | IC QUAD 2IN EXCL-OR GATE 14TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ACT86PWG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 - Quad |
| Series | 74ACT |
| Package / Case | 14-TSSOP |
| Logic Type | XOR (Exclusive OR) |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Output Current High, Low | 24mA, 24mA |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ACT86PWG4 SN74ACT86PWG4 |
SN74ACT86PWG4 Specification Sheet
IC QUAD 2IN EXCL-OR GATE 14TSSOP - SN74ACT86PWG4 (SN74ACT86PWG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC QUAD 2IN EXCL-OR GATE 14TSSOP - SN74ACT86PWG4
Order 'ic quad 2in excl-or gate 14tssop - SN74ACT86PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT86PWG4-ND.
IC QUAD 2IN EXCL-OR GATE 14TSSOP - SN74AC86PWRE4
Order 'ic quad 2in excl-or gate 14tssop - SN74AC86PWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AC86PWRE4-ND.
IC QUAD 2IN EXCL-OR GATE 14TSSOP - SN74AC86PWRG4
Order 'ic quad 2in excl-or gate 14tssop - SN74AC86PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AC86PWRG4-ND.
IC QUAD 2IN EXCL-OR GATE 14TSSOP - SN74ACT86PWRE4
Order 'ic quad 2in excl-or gate 14tssop - SN74ACT86PWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT86PWRE4-ND.
IC QUAD 2IN EXCL-OR GATE 14TSSOP - SN74ACT86PWRG4
Order 'ic quad 2in excl-or gate 14tssop - SN74ACT86PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT86PWRG4-ND.
IC QUAD 2IN EXCL-OR GATE 14TSSOP - SN74LVC86APWRE4
Order 'ic quad 2in excl-or gate 14tssop - SN74LVC86APWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC86APWRE4-ND.
IC QUAD 2IN EXCL-OR GATE 14TSSOP - SN74LVC86APWRG4
Order 'ic quad 2in excl-or gate 14tssop - SN74LVC86APWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC86APWRG4-ND.
IC QUAD 2IN EXCL-OR GATE 14TSSOP - SN74LVC86APWT
Order 'ic quad 2in excl-or gate 14tssop - SN74LVC86APWT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC86APWT-ND.
IC QUAD 2IN EXCL-OR GATE 14TSSOP - SN74LVC86APWTE4
Order 'ic quad 2in excl-or gate 14tssop - SN74LVC86APWTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC86APWTE4-ND.
IC QUAD 2IN EXCL-OR GATE 14TSSOP - SN74LV86ATPWREP
Order 'ic quad 2in excl-or gate 14tssop - SN74LV86ATPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22321-1-ND.
IC QUAD 2IN EXCL-OR GATE 14TSSOP - SN74LV86ATPWREP
Order 'ic quad 2in excl-or gate 14tssop - SN74LV86ATPWREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22321-2-ND.
IC QUAD 2IN EXCL-OR GATE 14TSSOP - SN74LV86ATPWREP
Order 'ic quad 2in excl-or gate 14tssop - SN74LV86ATPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22321-6-ND.
IC QUAD 2IN EXCL-OR GATE 14TSSOP - SN74LVC86AQPWREP
Order 'ic quad 2in excl-or gate 14tssop - SN74LVC86AQPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22383-1-ND.
IC QUAD 2IN EXCL-OR GATE 14TSSOP - SN74LVC86AQPWREP
Order 'ic quad 2in excl-or gate 14tssop - SN74LVC86AQPWREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22383-2-ND.
IC QUAD 2IN EXCL-OR GATE 14TSSOP - SN74LVC86AQPWREP
Order 'ic quad 2in excl-or gate 14tssop - SN74LVC86AQPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22383-6-ND.
Send this link via E-Mail
Help With This Screen