IC STROBED FIFO 64X18 56-SSOP - SN74ACT7814-40DL
| Digi-Key Part Number | SN74ACT7814-40DL-ND |
80 |
5.40000 |
Extended Price
432.00 |
| Manufacturer Part Number | SN74ACT7814-40DL | |||
| Description | IC STROBED FIFO 64X18 56-SSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ACT7814-40DL |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Memory Size | 1kb (64 x 18) |
| Function | Asynchronous |
| Series | 74ACT |
| Package / Case | 56-SSOP |
| Packaging | Tube |
| Data Rate | 50MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ACT7814 40DL SN74ACT781440DL |
SN74ACT7814-40DL Specification Sheet
IC STROBED FIFO 64X18 56-SSOP - SN74ACT7814-40DL (SN74ACT7814-40DL-ND)
Related parts:IC STROBED FIFO 64X18 56-SSOP - SN74ACT7814-40DL
Order 'ic strobed fifo 64x18 56-ssop - SN74ACT7814-40DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT7814-40DL-ND.
IC STROBED FIFO 64X18 56-SSOP - SN74ACT7814-20DLR
Order 'ic strobed fifo 64x18 56-ssop - SN74ACT7814-20DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT7814-20DLR-ND.
IC STROBED FIFO 64X18 56-SSOP - SN74ACT7814-25DLR
Order 'ic strobed fifo 64x18 56-ssop - SN74ACT7814-25DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT7814-25DLR-ND.
IC STROBED FIFO 64X18 56-SSOP - SN74ACT7814-25DL
Order 'ic strobed fifo 64x18 56-ssop - SN74ACT7814-25DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT7814-25DL-ND.
IC STROBED FIFO 512X18 56-SSOP - SN74ACT7804-40DL
Order 'ic strobed fifo 512x18 56-ssop - SN74ACT7804-40DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT7804-40DL-ND.
IC STROBED FIFO 256X18 56-SSOP - SN74ACT7806-40DL
Order 'ic strobed fifo 256x18 56-ssop - SN74ACT7806-40DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT7806-40DL-ND.
IC STROBED FIFO 512X18 56-SSOP - SN74ACT7804-25DLR
Order 'ic strobed fifo 512x18 56-ssop - SN74ACT7804-25DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT7804-25DLR-ND.
IC STROBED FIFO 256X18 56-SSOP - SN74ACT7806-20DLR
Order 'ic strobed fifo 256x18 56-ssop - SN74ACT7806-20DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT7806-20DLR-ND.
IC STROBED FIFO 256X18 56-SSOP - SN74ACT7806-25DLR
Order 'ic strobed fifo 256x18 56-ssop - SN74ACT7806-25DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT7806-25DLR-ND.
IC STROBED FIFO 256X18 56-SSOP - SN74ACT7806-40DLR
Order 'ic strobed fifo 256x18 56-ssop - SN74ACT7806-40DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT7806-40DLR-ND.
IC CLOCKED FIFO 64X18 56-SSOP - SN74ACT7813-20DLR
Order 'ic clocked fifo 64x18 56-ssop - SN74ACT7813-20DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT7813-20DLR-ND.
IC CLOCKED FIFO 64X18 56-SSOP - SN74ACT7813-25DLR
Order 'ic clocked fifo 64x18 56-ssop - SN74ACT7813-25DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT7813-25DLR-ND.
IC CLOCKED FIFO 64X18 56-SSOP - SN74ACT7813-40DLR
Order 'ic clocked fifo 64x18 56-ssop - SN74ACT7813-40DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT7813-40DLR-ND.
IC MEMORY FIFO 64X18 56-SSOP - SN74ALVC7813-25DLR
Order 'ic memory fifo 64x18 56-ssop - SN74ALVC7813-25DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALVC7813-25DLR-ND.
IC MEMORY FIFO 64X18 56-SSOP - SN74ALVC7813-40DLR
Order 'ic memory fifo 64x18 56-ssop - SN74ALVC7813-40DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ALVC7813-40DLR-ND.
Send this link via E-Mail
Help With This Screen