Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC44DCAH-S189
CONN EDGECARD 88POS R/A .100 SLD - EBC44DCAH-S189 - Connectors
| Digi-Key Part Number | EBC44DCAH-S189-ND |
10 |
8.65500 |
Extended Price
86.55 |
| Manufacturer Part Number | EBC44DCAH-S189 | |||
| Description | CONN EDGECARD 88POS R/A .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBC44DCAH-S189 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBC44DCAH S189 EBC44DCAHS189 |
EBC44DCAH-S189 Specification Sheet
CONN EDGECARD 88POS R/A .100 SLD - EBC44DCAH-S189 (EBC44DCAH-S189-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC44DCAH-S189Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC44DCAH-S189
Order 'conn edgecard 88pos r/a .100 sld - EBC44DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC44DCAH-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC44DCAH
Order 'conn edgecard 88pos r/a .100 sld - EBC44DCAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC44DCAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC44DCAH-S189
Order 'conn edgecard 88pos r/a .100 sld - ECC44DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC44DCAH-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC44DCAH-S189
Order 'conn edgecard 88pos r/a .100 sld - GBC44DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC44DCAH-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCC44DCAH-S189
Order 'conn edgecard 88pos r/a .100 sld - GCC44DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC44DCAH-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBC44DCAH-S189
Order 'conn edgecard 88pos r/a .100 sld - RBC44DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBC44DCAH-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCC44DCAH-S189
Order 'conn edgecard 88pos r/a .100 sld - RCC44DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCC44DCAH-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC50DCAH-S189
Order 'conn edgecard 100ps r/a .100 sld - EBC50DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DCAH-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECC50DCAH-S189
Order 'conn edgecard 100ps r/a .100 sld - ECC50DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DCAH-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBC50DCAH-S189
Order 'conn edgecard 100ps r/a .100 sld - GBC50DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC50DCAH-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCC50DCAH-S189
Order 'conn edgecard 100ps r/a .100 sld - GCC50DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC50DCAH-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBC50DCAH-S189
Order 'conn edgecard 100ps r/a .100 sld - RBC50DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBC50DCAH-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCC50DCAH-S189
Order 'conn edgecard 100ps r/a .100 sld - RCC50DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCC50DCAH-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC06DCAH-S189
Order 'conn edgecard 12pos r/a .100 sld - EBC06DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC06DCAH-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC06DCAI-S189
Order 'conn edgecard 12pos r/a .100 sld - EBC06DCAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC06DCAI-S189-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC44DCAH-S189
Send this link via E-Mail
Help With This Screen
