IC 10BIT TXRX 3-STATE OUT 24SOIC - SN74ABT861DWE4
| Digi-Key Part Number | SN74ABT861DWE4-ND |
325 |
1.14800 |
Extended Price
373.10 |
| Manufacturer Part Number | SN74ABT861DWE4 | |||
| Description | IC 10BIT TXRX 3-STATE OUT 24SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ABT861DWE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | - |
| Type | Transceiver |
| Voltage - Supply | 5V |
| Package / Case | 24-SOIC (7.5mm Width) |
| Packaging | Tube |
| Protocol | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ABT861DWE4 SN74ABT861DWE4 |
SN74ABT861DWE4 Specification Sheet
IC 10BIT TXRX 3-STATE OUT 24SOIC - SN74ABT861DWE4 (SN74ABT861DWE4-ND)
Related parts:IC 10BIT TXRX 3-STATE OUT 24SOIC - SN74ABT861DWE4
Order 'ic 10bit txrx 3-state out 24soic - SN74ABT861DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT861DWE4-ND.
IC 10BIT TXRX 3-STATE OUT 24SOIC - SN74ABT861DWR
Order 'ic 10bit txrx 3-state out 24soic - SN74ABT861DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT861DWR-ND.
IC 10BIT TXRX 3-STATE OUT 24SOIC - SN74ABT861DWRE4
Order 'ic 10bit txrx 3-state out 24soic - SN74ABT861DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT861DWRE4-ND.
IC 10BIT TXRX 3-STATE OUT 24SOIC - SN74ABT861NSR
Order 'ic 10bit txrx 3-state out 24soic - SN74ABT861NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT861NSR-ND.
IC 10BIT TXRX 3-STATE OUT 24SOIC - SN74ABT861NSRE4
Order 'ic 10bit txrx 3-state out 24soic - SN74ABT861NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT861NSRE4-ND.
IC 10BIT TXRX 3-STATE OUT 24SOIC - SN74ABT861DW
Order 'ic 10bit txrx 3-state out 24soic - SN74ABT861DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT861DW-ND.
IC 10BIT TXRX 3-STATE OUT 24-DIP - SN74ABT861NTE4
Order 'ic 10bit txrx 3-state out 24-dip - SN74ABT861NTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT861NTE4-ND.
IC 10BIT LATCH 3-STATE 24-QSOP - CY74FCT841CTQCTE4
Order 'ic 10bit latch 3-state 24-qsop - CY74FCT841CTQCTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT841CTQCTE4-ND.
IC 10BIT LATCH 3-STATE 24-QSOP - CY74FCT841CTQCTG4
Order 'ic 10bit latch 3-state 24-qsop - CY74FCT841CTQCTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT841CTQCTG4-ND.
IC 10BIT LATCH 3-STATE 24-QSOP - CY74FCT841CTQCT
Order 'ic 10bit latch 3-state 24-qsop - CY74FCT841CTQCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23386-2-ND.
IC 10BIT LATCH 3-STATE 24-SOIC - CY74FCT841CTSOCE4
Order 'ic 10bit latch 3-state 24-soic - CY74FCT841CTSOCE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT841CTSOCE4-ND.
IC 10BIT LATCH 3-STATE 24-SOIC - CY74FCT841CTSOC
Order 'ic 10bit latch 3-state 24-soic - CY74FCT841CTSOC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT841CTSOC-ND.
IC 10BIT LATCH 3-STATE 24-SOIC - CY74FCT841CTSOCTE4
Order 'ic 10bit latch 3-state 24-soic - CY74FCT841CTSOCTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT841CTSOCTE4-ND.
IC 10BIT LATCH 3-STATE 24-SOIC - CY74FCT841CTSOCT
Order 'ic 10bit latch 3-state 24-soic - CY74FCT841CTSOCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CY74FCT841CTSOCT-ND.
IC 10BIT LATCH 3-STATE 24-QSOP - CY74FCT841CTQCT
Order 'ic 10bit latch 3-state 24-qsop - CY74FCT841CTQCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23386-1-ND.
Send this link via E-Mail
Help With This Screen