IC TRANSCVR 8-9BIT INVERT 24TSSO - SN74ABT853PW - Integrated Circuits (ICs)
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting Tube 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT853PW
| Digi-Key Part Number | SN74ABT853PW-ND |
180 |
2.66000 |
Extended Price
478.80 |
| Manufacturer Part Number | SN74ABT853PW | |||
| Description | IC TRANSCVR 8-9BIT INVERT 24TSSO | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ABT853PW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Inverting |
| Package / Case | 24-TSSOP |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 - Dual |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Output High, Low | 32mA, 64mA |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ABT853PW SN74ABT853PW |
SN74ABT853PW Specification Sheet
IC TRANSCVR 8-9BIT INVERT 24TSSO - SN74ABT853PW (SN74ABT853PW-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting Tube 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT853PWIC TRANSCVR 8-9BIT INVERT 24TSSO - SN74ABT853PW
Order 'ic transcvr 8-9bit invert 24tsso - SN74ABT853PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT853PW-ND.
IC TRANSCVR 8-9BIT INVERT 24TSSO - SN74ABT853PWR
Order 'ic transcvr 8-9bit invert 24tsso - SN74ABT853PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT853PWR-ND.
IC TRANSCVR 8-9BIT INVERT 24TSSO - SN74ABT853PWRE4
Order 'ic transcvr 8-9bit invert 24tsso - SN74ABT853PWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT853PWRE4-ND.
IC TRANSCVR 8-9BIT INVERT 24TSSO - SN74ABT853PWE4
Order 'ic transcvr 8-9bit invert 24tsso - SN74ABT853PWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT853PWE4-ND.
IC TRANSCVR 8-9BIT INVERT 24TSSO - SN74ABT853PWG4
Order 'ic transcvr 8-9bit invert 24tsso - SN74ABT853PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT853PWG4-ND.
IC TRANSCVR 8-9BIT INVERT 24TSSO - SN74ABT853PWRG4
Order 'ic transcvr 8-9bit invert 24tsso - SN74ABT853PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT853PWRG4-ND.
IC TRANSCVR 8-9BIT INVERT 24SOIC - SN74ABT853DW
Order 'ic transcvr 8-9bit invert 24soic - SN74ABT853DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4105-5-ND.
IC TRANSCVR 8-9BIT INVERT 24DIP - SN74ABT853NT
Order 'ic transcvr 8-9bit invert 24dip - SN74ABT853NT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4106-5-ND.
IC TRANSCVR 8-9BIT INVERT 24SOIC - SN74ABT833DW
Order 'ic transcvr 8-9bit invert 24soic - SN74ABT833DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4098-5-ND.
IC TRANSCVR 8-9BIT INVERT 24DIP - SN74ABT833NT
Order 'ic transcvr 8-9bit invert 24dip - SN74ABT833NT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4099-5-ND.
IC TRANSCVR 8-9BIT INVERT 24SOIC - SN74ABT833DWR
Order 'ic transcvr 8-9bit invert 24soic - SN74ABT833DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT833DWR-ND.
IC TRANSCVR 8-9BIT INVERT 24SOIC - SN74ABT833DWRE4
Order 'ic transcvr 8-9bit invert 24soic - SN74ABT833DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT833DWRE4-ND.
IC TRANSCVR 8-9BIT INVERT 24SOP - SN74ABT833NSR
Order 'ic transcvr 8-9bit invert 24sop - SN74ABT833NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT833NSR-ND.
IC TRANSCVR 8-9BIT INVERT 24SOP - SN74ABT833NSRE4
Order 'ic transcvr 8-9bit invert 24sop - SN74ABT833NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT833NSRE4-ND.
IC TRANSCVR 8-9BIT INVERT 24SSOP - SN74ABT853DBR
Order 'ic transcvr 8-9bit invert 24ssop - SN74ABT853DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT853DBR-ND.
Options for Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting Tube 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT853PW
Send this link via E-Mail
Help With This Screen
